LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X2508WVS-12-9TSW product image
Images for reference only

XKB Connection X2508WVS-12-9TSW

Manufacturer
XKB ConnectionAsian Brands
MPN
X2508WVS-12-9TSW
LCSC Part #
C2882466
Packaging
SMD,P=2.5mm(Staggered Pins)
Customer #
Key Attributes
CONN HEADER SMD 12POS 2.5mm
DatasheetXKB Connection X2508WVS-12-9TSW
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0261$ 1.03
300+$ 0.3981$ 119.43
600+$ 0.3843$ 230.58
900+$ 0.3765$ 338.85
Standard Packaging400/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXKB Connection
PackagingSMD,P=2.5mm(Staggered Pins)
Reference Series-
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row12
Number of Rows1
Pitch2.5mm
Flame Retardant RatingUL94V-0
Current Rating3A
Mounting TypeSurface Mount,Vertical
Number of PINs12P
Contact PlatingTin
Operating Temperature-25℃~+85℃
Plastic MaterialPA9T
Row Spacing-
Pin Structure1x12P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.