LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X1311WVS-27J-C18D42R1 product image
  • X1311WVS-27J-C18D42R1 thumbnail 1
  • X1311WVS-27J-C18D42R1 thumbnail 2
  • X1311WVS-27J-C18D42R1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X1311WVS-27J-C18D42R1

Manufacturer
XKB ConnectionAsian Brands
MPN
X1311WVS-27J-C18D42R1
LCSC Part #
C2881594
Packaging
SMD,P=1.27mm(Staggered Pins)
Customer #
Key Attributes
CONN HEADER 27POS 1.27mm SINGLE ROW SMD
DatasheetXKB Connection X1311WVS-27J-C18D42R1
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6107$ 0.61
10+$ 0.4973$ 4.97
30+$ 0.4406$ 13.22
100+$ 0.3855$ 38.55
500+$ 0.3353$ 167.65
1,000+$ 0.3191$ 319.10
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXKB Connection
PackagingSMD,P=1.27mm(Staggered Pins)
Voltage Rating (Max)250V
Contact MaterialBrass
Number of Rows1
Pitch1.27mm
Circluar Pins/Square PinsSquare pin
Current Rating1A
Insulation Height1mm
Length of Mating Pin-
Number of PINs27P
Contact PlatingGold
Length of End Connection Pin-
Operating Temperature-40℃~+105℃
ColorBlack
Pin Structure1x27P
Row Spacing1.27mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.