XKB Connection U234-091N-4BLT03-F5
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | U234-091N-4BLT03-F5 |
| LCSC Part # | C2880629 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN RCPT Type-A 9POS SMD |
| Datasheet | XKB Connection U234-091N-4BLT03-F5 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | SMD | |
| Protocol Standard | USB 3.0 | |
| Number of Ports | 1 | |
| Number of Contacts | 9P | |
| Connector Type | Type-A | |
| Voltage Rating | 100V | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 14.25mm | |
| Mounting Type | Recessed | |
| Gender | Female |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | SMD | |
| Protocol Standard | USB 3.0 | |
| Number of Ports | 1 | |
| Number of Contacts | 9P |
| Type | Description | |
|---|---|---|
| Connector Type | Type-A | |
| Voltage Rating | 100V | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 14.25mm | |
| Mounting Type | Recessed | |
| Gender | Female |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6629 | $ 0.66 |
| 10+ | $ 0.545 | $ 5.45 |
| 30+ | $ 0.4876 | $ 14.63 |
| 100+ | $ 0.3809 | $ 38.09 |
| 500+ | $ 0.3458 | $ 172.90 |
| 1,000+ | $ 0.3283 | $ 328.30 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | SMD | |
| Protocol Standard | USB 3.0 | |
| Number of Ports | 1 | |
| Number of Contacts | 9P | |
| Connector Type | Type-A | |
| Voltage Rating | 100V | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 14.25mm | |
| Mounting Type | Recessed | |
| Gender | Female |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | SMD | |
| Protocol Standard | USB 3.0 | |
| Number of Ports | 1 | |
| Number of Contacts | 9P |
| Type | Description | |
|---|---|---|
| Connector Type | Type-A | |
| Voltage Rating | 100V | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 14.25mm | |
| Mounting Type | Recessed | |
| Gender | Female |
Help & FeedbackShow similar products (0) >
C2880629 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



