TOSHIBA GT50JR22(S1WLD,E,S
| Manufacturer | |
| MPN | GT50JR22(S1WLD,E,S |
| LCSC Part # | C2880445 |
| Packaging | TO-3P-3 |
| Customer # | |
| Key Attributes | Discrete IGBTs Silicon N-Channel IGBT |
| Datasheet | TOSHIBA GT50JR22(S1WLD,E,S |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-3P-3 | |
| Td(off) | 330ns | |
| Pd - Power Dissipation | 250W | |
| Td(on) | 250ns | |
| Current - Collector(Ic) | 50A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | - | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 7.5V | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 2.2V@50A,15V | |
| Collector Cut-Off Current (Ices) | 1mA | |
| Reverse Recovery Time(trr) | 350ns | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | 2.7nF | |
| Output Capacitance(Coes) | - | |
| Gate Charge(Qg) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-3P-3 | |
| Td(off) | 330ns | |
| Pd - Power Dissipation | 250W | |
| Td(on) | 250ns | |
| Current - Collector(Ic) | 50A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | - | |
| IGBT Type | - |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 7.5V | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 2.2V@50A,15V | |
| Collector Cut-Off Current (Ices) | 1mA | |
| Reverse Recovery Time(trr) | 350ns | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | 2.7nF | |
| Output Capacitance(Coes) | - | |
| Gate Charge(Qg) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 6.5th generation
- The RC-IGBT consists of a Freewheeling Diode(FWD) monolithically integrated in an IGBT chip.
- Enhancement mode
- High-speed switching IGBT : tf = 0.05 μs (typ.) (IC = 50 A) FWD : trr = 0.35 μs (typ.) (IF = 15 A)
- Low saturation voltage : VCE(sat) = 1.55 V (typ.) (IC = 50 A)
- High junction temperature : Tj = 175℃ (max)
Applications
AI Translation
- Dedicated to Current-Resonant Inverter Switching Applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-3P-3 | |
| Td(off) | 330ns | |
| Pd - Power Dissipation | 250W | |
| Td(on) | 250ns | |
| Current - Collector(Ic) | 50A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | - | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 7.5V | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 2.2V@50A,15V | |
| Collector Cut-Off Current (Ices) | 1mA | |
| Reverse Recovery Time(trr) | 350ns | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | 2.7nF | |
| Output Capacitance(Coes) | - | |
| Gate Charge(Qg) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-3P-3 | |
| Td(off) | 330ns | |
| Pd - Power Dissipation | 250W | |
| Td(on) | 250ns | |
| Current - Collector(Ic) | 50A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | - | |
| IGBT Type | - |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 7.5V | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 2.2V@50A,15V | |
| Collector Cut-Off Current (Ices) | 1mA | |
| Reverse Recovery Time(trr) | 350ns | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | 2.7nF | |
| Output Capacitance(Coes) | - | |
| Gate Charge(Qg) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 6.5th generation
- The RC-IGBT consists of a Freewheeling Diode(FWD) monolithically integrated in an IGBT chip.
- Enhancement mode
- High-speed switching IGBT : tf = 0.05 μs (typ.) (IC = 50 A) FWD : trr = 0.35 μs (typ.) (IF = 15 A)
- Low saturation voltage : VCE(sat) = 1.55 V (typ.) (IC = 50 A)
- High junction temperature : Tj = 175℃ (max)
Applications
AI Translation
- Dedicated to Current-Resonant Inverter Switching Applications
C2880445 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



