TOSHIBA 1SS382(TE85L,F)
| Manufacturer | |
| MPN | 1SS382(TE85L,F) |
| LCSC Part # | C2880438 |
| Packaging | SC-82 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 80V SC-82 |
| Datasheet | TOSHIBA 1SS382(TE85L,F) |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | TOSHIBA | |
| Packaging | SC-82 | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Diode Configuration | 2 Independent | |
| Current - Rectified | 100mA | |
| Voltage - DC Reverse(Vr) | 80V | |
| Reverse Leakage Current (Ir) | 500nA@80V | |
| Voltage - Forward(Vf@If) | 1.2V@100mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | TOSHIBA | |
| Packaging | SC-82 | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Diode Configuration | 2 Independent |
| Type | Description | |
|---|---|---|
| Current - Rectified | 100mA | |
| Voltage - DC Reverse(Vr) | 80V | |
| Reverse Leakage Current (Ir) | 500nA@80V | |
| Voltage - Forward(Vf@If) | 1.2V@100mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Small package Composed of 2 independent diodes. Low forward voltage VF(3) = 0.92V (typ.) Fast reverse recovery time: tF = 1.6ns (typ.)
Features
AI Translation
- Small package Composed of 2 independent diodes
- Low forward voltage VF(3) = 0.92V (typ.)
- Fast reverse recovery time: tF = 1.6ns (typ.)
In-Stock: 2,555
2,555 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1602 | $ 0.80 |
| 50+ | $ 0.1272 | $ 6.36 |
| 150+ | $ 0.1131 | $ 16.97 |
| 500+ | $ 0.0954 | $ 47.70 |
| 3,000+ | $ 0.0876 | $ 262.80 |
| 6,000+ | $ 0.0828 | $ 496.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | TOSHIBA | |
| Packaging | SC-82 | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Diode Configuration | 2 Independent | |
| Current - Rectified | 100mA | |
| Voltage - DC Reverse(Vr) | 80V | |
| Reverse Leakage Current (Ir) | 500nA@80V | |
| Voltage - Forward(Vf@If) | 1.2V@100mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | TOSHIBA | |
| Packaging | SC-82 | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Diode Configuration | 2 Independent |
| Type | Description | |
|---|---|---|
| Current - Rectified | 100mA | |
| Voltage - DC Reverse(Vr) | 80V | |
| Reverse Leakage Current (Ir) | 500nA@80V | |
| Voltage - Forward(Vf@If) | 1.2V@100mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Small package Composed of 2 independent diodes. Low forward voltage VF(3) = 0.92V (typ.) Fast reverse recovery time: tF = 1.6ns (typ.)
Features
AI Translation
- Small package Composed of 2 independent diodes
- Low forward voltage VF(3) = 0.92V (typ.)
- Fast reverse recovery time: tF = 1.6ns (typ.)
C2880438 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



