LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Shanghai Prisemi Elec P14C5N

Manufacturer
MPN
P14C5N
LCSC Part #
C2880327
Packaging
DFN2x2-8L
Customer #
Key Attributes
MOSFET 30V 3A DFN2x2-8L
DatasheetShanghai Prisemi Elec P14C5N
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerShanghai Prisemi Elec
PackagingDFN2x2-8L
Configuration-
Drain to Source Voltage30V
Operating Temperature-40℃~+85℃
Output Capacitance(Coss)-
Current - Continuous Drain(Id)3A
Pd - Power Dissipation-
RDS(on)70mΩ@5V
Number-
Gate Charge(Qg)-
Vgs±6V
Type-

Introduction

AI Translation

The P14C5N is an Over-Voltage-Protection (OVP) load switch with adjustable OVLO threshold voltage. The device will switch off internal MOSFET to disconnect IN to OUT to protect load when any of input voltage over the threshold. When the OVLO input set below the external OVLO select voltage, the P14C5N automatically chooses the internal fixed OVLO threshold voltage. The over voltage protection threshold voltage can be adjusted with external resistor divider and the OVLO threshold voltage range is 4.5V~16V. The Over temperature protection (OTP) function monitors chip temperature to protect the device. The OCP function turns off OUTPUT if the load current is over the threshold and recovers either by re-applying input power, or by disabling and re-enabling the device with the CTRL pin. The P14C5N is available in DFN2×2-8L. Standard products are Pb-free and Halogen-free.

Features

AI Translation
  • Maximum input voltage : 30V
  • Switch ON resistance : 55mΩ Typ.
  • Ultra fast OVP response time: 50ns Typ.
  • Programmed over-current protection
  • Adjustable OVLO threshold voltage: 4.5V - 16V, ±3%
  • Fixed internal OVLO threshold voltage: 6.8V, ±3%
  • OCP setting range: 300mA - 3.0A, ±150mA
  • Over temperature protection

Applications

AI Translation
  • Mobile Handsets and Tablets
  • Portable Media Players
  • Peripherals