TI BQ24179YBGR
| Manufacturer | |
| Mfr. Part # | BQ24179YBGR |
| LCSC Part # | C2879484 |
| Package | DSBGA-56 |
| Customer # | |
| Key Attributes | I2C-controlled, 1-cell to 4-cell, buck/boost battery charger with dual input selector |
| Description | 3.6V~24V Lithium Battery 1~4 5A DSBGA-56 Battery Chargers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | TI | |
| Package | DSBGA-56 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
299 
299
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.0919 | $ 4.09 |
10+ | $ 3.892 | $ 38.92 |
30+ | $ 3.7695 | $ 113.09 |
100+ | $ 3.6688 | $ 366.88 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$