LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI DP83848VYB/NOPB

Manufacturer
MPN
DP83848VYB/NOPB
LCSC Part #
C2879423
Packaging
LQFP-48(7x7)
Customer #
Key Attributes
Single Port 10/100 Mb/s Ethernet Physical Layer Transceiver
DatasheetTI DP83848VYB/NOPB
RoHS Compliance2 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingLQFP-48(7x7)
TypeEthernet Transceiver
Voltage - Supply3.3V
Ethernet Speed Standards10BASE-T;100BASE-TX
Data Rate100Mbit/s;10Mbit/s
number of channels1
Operating Temperature-40℃~+105℃
FeaturesLow-power mode;Programmable LED indication
InterfaceMII;RMII;SNI

Introduction

AI Translation

The number of applications requiring Ethernet connectivity continues to increase, driving Ethernet enabled devices into harsher environments. The DP83848C/I/VYB/YB was designed to meet the challenge of these new applications with an extended temperature performance that goes beyond the typical Industrial temperature range. The DP83848C/I/VYB/YB is a highly reliable, feature rich, robust device which meets IEEE 802.3 standards over multiple temperature ranges from commercial to extreme temperatures. This device is ideally suited for harsh environments such as wireless remote base stations, automotive/transportation, and industrial control applications. It offers enhanced ESD protection and the choice of an MII or RMII interface for maximum flexibility in MPU selection; all in a 48 pin package. The DP83848VYB extends the leadership position of the PHYTER family of devices with a wide operating temperature range. The TI line of PHYTER transceivers builds on decades of Ethernet expertise to offer the high performance and flexibility that allows the end user an easy implementation tailored to meet these application needs.

Features

AI Translation
  • Multiple Temperature Range from -40°C to 105°C
  • Low-Power 3.3-V, 0.18–μm CMOS Technology
  • Low-Power Consumption <270 mW Typical
  • 3.3-V MAC Interface Auto-MDIX for 10/100 Mb/s
  • Energy Detection Mode
  • 25-MHz Clock Output
  • SNI Interface (Configurable)
  • RMII Rev. 1.2 Interface (Configurable)
  • MII Serial Management Interface (MDC and MDIO)
  • IEEE 802.3 MII
  • IEEE 802.3 Auto-Negotiation and Parallel Detection
  • IEEE 802.3 ENDEC, 10BASE-T Transceivers and Filters
  • IEEE 802.3 PCS, 100BASE-TX Transceivers and Filters
  • IEEE 1149.1 JTAG Integrated
  • ANSI X3.263 Compliant TP-PMD Physical Sub-Layer with Adaptive Equalization and Baseline Wander Compensation
  • Error-Free Operation up to 150 Meters
  • Programmable LED Support for Link, 10/100 Mb/s Mode, Activity, Duplex and Collision Detect
  • Single Register Access for Complete PHY Status
  • 10/100 Mb/s Packet BIST (Built in Self Test)

Applications

AI Translation
  • Automotive/Transportation
  • Industrial Controls and Factory Automation
  • General Embedded Applications