TI TPS76733QPWPRQ1
| Manufacturer | |
| MPN | TPS76733QPWPRQ1 |
| LCSC Part # | C2879360 |
| Packaging | TSSOP-20-EP |
| Customer # | |
| Key Attributes | Automotive Class 1A, 10V, Low Dropout Regulator with Enable Function |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | TSSOP-20-EP | |
| Output Voltage | 3.3V | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 85uA | |
| Operating Voltage | 10V | |
| Output Current | 1A | |
| Features | Enable control;Reset function;Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | TSSOP-20-EP | |
| Output Voltage | 3.3V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 85uA | |
| Operating Voltage | 10V | |
| Output Current | 1A | |
| Features | Enable control;Reset function;Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 14.5782 | $ 14.58 |
| 200+ | $ 6.329 | $ 1265.80 |
| 500+ | $ 6.146 | $ 3073.00 |
| 1,000+ | $ 6.0556 | $ 6055.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | TSSOP-20-EP | |
| Output Voltage | 3.3V | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 85uA | |
| Operating Voltage | 10V | |
| Output Current | 1A | |
| Features | Enable control;Reset function;Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | TSSOP-20-EP | |
| Output Voltage | 3.3V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 85uA | |
| Operating Voltage | 10V | |
| Output Current | 1A | |
| Features | Enable control;Reset function;Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
C2879360 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

