TI SCAN926260TUFX/NOPB
| Manufacturer | |
| MPN | SCAN926260TUFX/NOPB |
| LCSC Part # | C2879290 |
| Packaging | LBGA-196 |
| Customer # | |
| Key Attributes | 660Mbps 6 Deserializer 3V~3.6V LBGA-196 Serializers, Deserializers RoHS |
| Datasheet | TI SCAN926260TUFX/NOPB |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | TI | |
| Packaging | LBGA-196 | |
| Output | - | |
| Clock Frequency | - | |
| Input | - | |
| Data Rate | 660Mbps | |
| Number of ports | 6 | |
| Type | Deserializer | |
| Voltage - Supply | 3V~3.6V | |
| Parallel Bit Count Per Channel | 10 | |
| Features | Built-in phase-locked loop;Link status monitoring | |
| Operating Temperature | -40℃~+85℃ | |
| Control Interface | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | TI | |
| Packaging | LBGA-196 | |
| Output | - | |
| Clock Frequency | - | |
| Input | - | |
| Data Rate | 660Mbps |
| Type | Description | |
|---|---|---|
| Number of ports | 6 | |
| Type | Deserializer | |
| Voltage - Supply | 3V~3.6V | |
| Parallel Bit Count Per Channel | 10 | |
| Features | Built-in phase-locked loop;Link status monitoring | |
| Operating Temperature | -40℃~+85℃ | |
| Control Interface | - |
Introduction
The SCAN926260 integrates six 10-bit deserializer devices into a single chip. The SCAN926260 can simultaneously deserialize up to six data streams that have been serialized by TI’s 10-bit Bus LVDS serializers. In addition, the SCAN926260 is compliant with IEEE standard 1149.1 and also features an AtSpeed Built-In Self Test (BIST).
Each deserializer block in the SCAN926260 has its own powerdown pin (PWRDWN[n]) and operates independently with its own clock recovery circuitry and lock-detect signaling. In addition, a master powerdown pin (MS_PWRDWN) which puts all the entire device into sleep mode is provided.
The SCAN926260 uses a single +3.3V power supply and consumes 1.2W at 3.3V with a PRBS - 15 pattern on all channels at 660Mbps.
The SCAN926260 combines six 1:10 deserializers into a single chip. Each of the six deserializers accepts a Bus LVDS data stream from TI's DS92LV1021, DS92LV1023, DS92LV8028, SCAN921023, or SCAN921025 Serializer. The deserializers then recover the clock and data to deliver the resulting 10-bit wide words to the outputs.
Each of the six channels acts completely independent of each other. Each independent channel has outputs for a 10-bit wide data word, a recovered clock output, and a lock-detect output.
The SCAN926260 has three operating states: Initialization, Data Transfer, and Resynchronization. In addition, there are two passive states: Powerdown and Tri-state. During normal operation, the SCAN6260 also has the capability of utilizing the IEEE 1149.1 test modes (JTAG) or the Built-In Self Test mode (BIST).
Features
- Deserializes One to Six Bus LVDS Input Serial Data Streams with Embedded Clocks
- IEEE 1149.1 (JTAG) Compliant and At-Speed BIST Test Modes
- Parallel Clock Rate 16 - 66MHz
- On Chip Filtering for PLL
- High Impedance Inputs Upon Power Off (Vcc = 0V)
- Single Power Supply at +3.3V
- 196-Pin NFBGA Package (Low-Profile Ball Grid Array) Package
- Industrial Temperature Range Operation: -40℃ to +85℃
- ROUTn[0:9] and RCLKn Default High when Channel is Not Locked
- Powerdown Per Channel to Conserve Power on Unused Channels
Applications
- Deserializes serial LVDS data streams, recovering parallel clock and data
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | TI | |
| Packaging | LBGA-196 | |
| Output | - | |
| Clock Frequency | - | |
| Input | - | |
| Data Rate | 660Mbps | |
| Number of ports | 6 | |
| Type | Deserializer | |
| Voltage - Supply | 3V~3.6V | |
| Parallel Bit Count Per Channel | 10 | |
| Features | Built-in phase-locked loop;Link status monitoring | |
| Operating Temperature | -40℃~+85℃ | |
| Control Interface | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | TI | |
| Packaging | LBGA-196 | |
| Output | - | |
| Clock Frequency | - | |
| Input | - | |
| Data Rate | 660Mbps |
| Type | Description | |
|---|---|---|
| Number of ports | 6 | |
| Type | Deserializer | |
| Voltage - Supply | 3V~3.6V | |
| Parallel Bit Count Per Channel | 10 | |
| Features | Built-in phase-locked loop;Link status monitoring | |
| Operating Temperature | -40℃~+85℃ | |
| Control Interface | - |
Introduction
The SCAN926260 integrates six 10-bit deserializer devices into a single chip. The SCAN926260 can simultaneously deserialize up to six data streams that have been serialized by TI’s 10-bit Bus LVDS serializers. In addition, the SCAN926260 is compliant with IEEE standard 1149.1 and also features an AtSpeed Built-In Self Test (BIST).
Each deserializer block in the SCAN926260 has its own powerdown pin (PWRDWN[n]) and operates independently with its own clock recovery circuitry and lock-detect signaling. In addition, a master powerdown pin (MS_PWRDWN) which puts all the entire device into sleep mode is provided.
The SCAN926260 uses a single +3.3V power supply and consumes 1.2W at 3.3V with a PRBS - 15 pattern on all channels at 660Mbps.
The SCAN926260 combines six 1:10 deserializers into a single chip. Each of the six deserializers accepts a Bus LVDS data stream from TI's DS92LV1021, DS92LV1023, DS92LV8028, SCAN921023, or SCAN921025 Serializer. The deserializers then recover the clock and data to deliver the resulting 10-bit wide words to the outputs.
Each of the six channels acts completely independent of each other. Each independent channel has outputs for a 10-bit wide data word, a recovered clock output, and a lock-detect output.
The SCAN926260 has three operating states: Initialization, Data Transfer, and Resynchronization. In addition, there are two passive states: Powerdown and Tri-state. During normal operation, the SCAN6260 also has the capability of utilizing the IEEE 1149.1 test modes (JTAG) or the Built-In Self Test mode (BIST).
Features
- Deserializes One to Six Bus LVDS Input Serial Data Streams with Embedded Clocks
- IEEE 1149.1 (JTAG) Compliant and At-Speed BIST Test Modes
- Parallel Clock Rate 16 - 66MHz
- On Chip Filtering for PLL
- High Impedance Inputs Upon Power Off (Vcc = 0V)
- Single Power Supply at +3.3V
- 196-Pin NFBGA Package (Low-Profile Ball Grid Array) Package
- Industrial Temperature Range Operation: -40℃ to +85℃
- ROUTn[0:9] and RCLKn Default High when Channel is Not Locked
- Powerdown Per Channel to Conserve Power on Unused Channels
Applications
- Deserializes serial LVDS data streams, recovering parallel clock and data
C2879290 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

