TI TMS320C6748EZCE4
| Manufacturer | |
| MPN | TMS320C6748EZCE4 |
| LCSC Part # | C2879137 |
| Packaging | NFBGA-361 |
| Customer # | |
| Key Attributes | Fixed-point / floating-point 456MHz NFBGA-361 DSP (Digital Signal Processors) RoHS |
| Datasheet | TI TMS320C6748EZCE4 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | TI | |
| Packaging | NFBGA-361 | |
| Operating Temperature | 0℃~+90℃ | |
| Type | Fixed-point / floating-point | |
| Features | Hardware MAC acceleration;Parallel data channel;DMA data transfer;High-speed peripheral interface;Integrated PWM control;Interrupt response;Secure storage and protection;RTC and timer | |
| Clock Rate | 456MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | TI | |
| Packaging | NFBGA-361 | |
| Operating Temperature | 0℃~+90℃ |
| Type | Description | |
|---|---|---|
| Type | Fixed-point / floating-point | |
| Features | Hardware MAC acceleration;Parallel data channel;DMA data transfer;High-speed peripheral interface;Integrated PWM control;Interrupt response;Secure storage and protection;RTC and timer | |
| Clock Rate | 456MHz |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Banknote authentication & biometric recognition
- Machine vision (low-end)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | TI | |
| Packaging | NFBGA-361 | |
| Operating Temperature | 0℃~+90℃ | |
| Type | Fixed-point / floating-point | |
| Features | Hardware MAC acceleration;Parallel data channel;DMA data transfer;High-speed peripheral interface;Integrated PWM control;Interrupt response;Secure storage and protection;RTC and timer | |
| Clock Rate | 456MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | TI | |
| Packaging | NFBGA-361 | |
| Operating Temperature | 0℃~+90℃ |
| Type | Description | |
|---|---|---|
| Type | Fixed-point / floating-point | |
| Features | Hardware MAC acceleration;Parallel data channel;DMA data transfer;High-speed peripheral interface;Integrated PWM control;Interrupt response;Secure storage and protection;RTC and timer | |
| Clock Rate | 456MHz |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Banknote authentication & biometric recognition
- Machine vision (low-end)
C2879137 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

