LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI SN74AHC02N

Manufacturer
MPN
SN74AHC02N
LCSC Part #
C2879121
Packaging
PDIP-14
Customer #
Key Attributes
2V~5.5V 8.5ns@5V,50pF 2uA PDIP-14 Gates and Inverters RoHS
DatasheetTI SN74AHC02N
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingPDIP-14
Input Type-
output typePush-pull
Logic Family74AHC Series
Voltage - Supply2V~5.5V
Output Logic Level - Low100mV;360mV
Propagation Delay8.5ns@5V,50pF
Features-
Input Logic Level - Low500mV~1.65V
Input Logic Level - High1.5V~3.85V
Operating Temperature-40℃~+125℃
Output Logic Level - High1.9V;2.9V;4.4V;2.58V;3.94V
Quiescent Current(Iq)2uA
Current - Output High(IOH)8mA
Number of Channels4;2
Current - Output Low(IOL)8mA

Introduction

AI Translation

The ’AHC02 devices contain four independent 2-input NOR gates that perform the Boolean function Y = A(overline) ● B or Y = (A + B)(overline) in positive logic.

Features

AI Translation
  • Operating voltage range: 2V~5.5V
  • Latch-up performance exceeds 250mA, compliant with JESD 17
  • ESD protection compliant with JESD 22: HBM up to 2000V, MM up to 200V, CDM up to 1000V
  • All unused inputs must be tied to VCC or GND to ensure proper device operation
  • Maximum operating temperature up to 125℃
  • Noise characteristics test conditions: Vcc=5V, load capacitance 50pF, ambient temperature 25℃; noise characteristics apply to SMT packages only
  • Operating characteristics test conditions: Vcc=5V, ambient temperature 25℃