TI SN74AHC14N
| Manufacturer | |
| MPN | SN74AHC14N |
| LCSC Part # | C2879116 |
| Packaging | PDIP-14 |
| Customer # | |
| Key Attributes | Hex Schmitt-Trigger Inverters |
| Datasheet | TI SN74AHC14N |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| output type | Push-pull | |
| Features | Noise suppression function | |
| Input Logic Level - Low | 900mV~1.65V | |
| Logic Family | 74AHC | |
| Input Logic Level - High | 2.2V~3.85V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Type | Schmitt trigger | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 6 | |
| Propagation Delay | 10.6ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| output type | Push-pull | |
| Features | Noise suppression function | |
| Input Logic Level - Low | 900mV~1.65V | |
| Logic Family | 74AHC | |
| Input Logic Level - High | 2.2V~3.85V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Input Type | Schmitt trigger | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 6 | |
| Propagation Delay | 10.6ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The SNx4AHC14 devices contain six independent inverters. These devices perform the boolean function Y = A (overline). Each circuit functions as an independent inverter, but, because of the Schmitt-Trigger action, the inverters have different input threshold levels for positive-going (V_T+) and negative-going (V_T-) signals.
Features
AI Translation
- ESD Protection Exceeds JESD 22:
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
- Operating Range: 2 V to 5.5 V
- ±8-mA Output Drive at 5 V
- Schmitt-Trigger Inputs Enable Input Noise Resistance
- Low Power Consumption: 20 μA Maximum ICC
- Latch-Up Performance Exceeds 250 mA Per JESD 17
Applications
AI Translation
- UPS
- White Goods
- Computer Peripherals
- Printers
- AC Servo Drives
- Desktop Computers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| output type | Push-pull | |
| Features | Noise suppression function | |
| Input Logic Level - Low | 900mV~1.65V | |
| Logic Family | 74AHC | |
| Input Logic Level - High | 2.2V~3.85V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Type | Schmitt trigger | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 6 | |
| Propagation Delay | 10.6ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| output type | Push-pull | |
| Features | Noise suppression function | |
| Input Logic Level - Low | 900mV~1.65V | |
| Logic Family | 74AHC | |
| Input Logic Level - High | 2.2V~3.85V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Input Type | Schmitt trigger | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 6 | |
| Propagation Delay | 10.6ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The SNx4AHC14 devices contain six independent inverters. These devices perform the boolean function Y = A (overline). Each circuit functions as an independent inverter, but, because of the Schmitt-Trigger action, the inverters have different input threshold levels for positive-going (V_T+) and negative-going (V_T-) signals.
Features
AI Translation
- ESD Protection Exceeds JESD 22:
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
- Operating Range: 2 V to 5.5 V
- ±8-mA Output Drive at 5 V
- Schmitt-Trigger Inputs Enable Input Noise Resistance
- Low Power Consumption: 20 μA Maximum ICC
- Latch-Up Performance Exceeds 250 mA Per JESD 17
Applications
AI Translation
- UPS
- White Goods
- Computer Peripherals
- Printers
- AC Servo Drives
- Desktop Computers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

