TI UCC2810N
| Manufacturer | |
| MPN | UCC2810N |
| LCSC Part # | C2879039 |
| Packaging | PDIP-16 |
| Customer # | |
| Key Attributes | 1MHz 8.3V~11V PDIP-16 AC DC Converters, Offline Switchers RoHS |
| Datasheet | TI UCC2810N |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | TI | |
| Packaging | PDIP-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | - | |
| Frequency - Switching | 1MHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 8.3V~11V | |
| Features | Leading edge blanking;Slope compensation;Under-voltage lockout | |
| Topology | Boost;Flyback;Forward | |
| Output Voltage | - | |
| Duty Cycle(Max) | 49% | |
| Feedback System | - | |
| Working Mode | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | TI | |
| Packaging | PDIP-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | - | |
| Frequency - Switching | 1MHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 8.3V~11V | |
| Features | Leading edge blanking;Slope compensation;Under-voltage lockout | |
| Topology | Boost;Flyback;Forward | |
| Output Voltage | - | |
| Duty Cycle(Max) | 49% | |
| Feedback System | - | |
| Working Mode | - |
Introduction
The UCC3810 is a high-speed BiCMOS controller integrating two synchronized pulse width modulators for use in off-line and dc-to-dc power supplies. The UCC3810 family provides perfect synchronization between two PWMs by using the same oscillator. The oscillator’s sawtooth waveform can be used for slope compensation if required. Using a toggle flip-flop to alternate between modulators, the UCC3810 ensures that one PWM does not slave, interfere, or otherwise affect the other PWM. This toggle flip- flop also ensures that each PWM is limited to 50% maximum duty cycle, insuring adequate off-time to reset magnetic elements. This device contains many of the same elements of the UC3842 current mode controller family, combined with the enhancements of the UCC3802. This minimizes power supply parts count. Enhancements include leading edge blanking of the current sense signals, full cycle fault restart, CMOS output drivers, and outputs which remain low even when the supply voltage is removed.
Features
- Single Oscillator Synchronizes Two PWMs
- 150-μA Startup Supply Current
- 2-mA Operating Supply Current Operation to 1 MHz
- Internal Soft-Start
- Full-Cycle Fault Restart
- Internal Leading-Edge Blanking of the Current Sense Signal
- 1-A Totem Pole Outputs
- 75-ns Typical Response from Current Sense to Output
- 1.5% Tolerance Voltage Reference
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | TI | |
| Packaging | PDIP-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | - | |
| Frequency - Switching | 1MHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 8.3V~11V | |
| Features | Leading edge blanking;Slope compensation;Under-voltage lockout | |
| Topology | Boost;Flyback;Forward | |
| Output Voltage | - | |
| Duty Cycle(Max) | 49% | |
| Feedback System | - | |
| Working Mode | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | TI | |
| Packaging | PDIP-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | - | |
| Frequency - Switching | 1MHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 8.3V~11V | |
| Features | Leading edge blanking;Slope compensation;Under-voltage lockout | |
| Topology | Boost;Flyback;Forward | |
| Output Voltage | - | |
| Duty Cycle(Max) | 49% | |
| Feedback System | - | |
| Working Mode | - |
Introduction
The UCC3810 is a high-speed BiCMOS controller integrating two synchronized pulse width modulators for use in off-line and dc-to-dc power supplies. The UCC3810 family provides perfect synchronization between two PWMs by using the same oscillator. The oscillator’s sawtooth waveform can be used for slope compensation if required. Using a toggle flip-flop to alternate between modulators, the UCC3810 ensures that one PWM does not slave, interfere, or otherwise affect the other PWM. This toggle flip- flop also ensures that each PWM is limited to 50% maximum duty cycle, insuring adequate off-time to reset magnetic elements. This device contains many of the same elements of the UC3842 current mode controller family, combined with the enhancements of the UCC3802. This minimizes power supply parts count. Enhancements include leading edge blanking of the current sense signals, full cycle fault restart, CMOS output drivers, and outputs which remain low even when the supply voltage is removed.
Features
- Single Oscillator Synchronizes Two PWMs
- 150-μA Startup Supply Current
- 2-mA Operating Supply Current Operation to 1 MHz
- Internal Soft-Start
- Full-Cycle Fault Restart
- Internal Leading-Edge Blanking of the Current Sense Signal
- 1-A Totem Pole Outputs
- 75-ns Typical Response from Current Sense to Output
- 1.5% Tolerance Voltage Reference
C2879039 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

