LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TPSM84A21MOJR

Manufacturer
MPN
TPSM84A21MOJR
LCSC Part #
C2878955
Packaging
QFM-20(9x15)
Customer #
Key Attributes
8V to 14V input, 0.508V to 1.35V output, 10A SWIFT power module step-down voltage regulator
DatasheetTI TPSM84A21MOJR
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTI
PackagingQFM-20(9x15)
Output Voltage550mV~1.35V
Ripple Noise8mVp-p
Operating Temperature-40℃~+85℃
Quiescent Supply Current47uA
Voltage - Supply8V~14V
Number of Outputs1
Iout10A
Height2.3mm
Frequency - Switching4MHz
FeaturesExternal clock synchronization;Under Voltage Protection;Over Current Protection;Overvoltage Protection;Overheat Protection
Conversion Efficiency86.5%
Length15mm
Width9mm

Introduction

AI Translation

The TPSM84A21 is an easy-to-use integrated power supply solution that perfectly combines the TPS54A20 10A DC/DC synchronous buck converter with power MOSFETs, isolated inductors, input and output capacitors, and passive components in a thin package. This complete power supply solution only requires one resistor to set the voltage, and there is no need to consider loop compensation and magnetic component selection during the design process. For standard applications, with this fully integrated power supply solution, it can operate normally without using additional input or output capacitors, and the output voltage can be set with just one external resistor. In addition, the TPSM84A21 supports high-frequency operation, while having ultra-fast transient response and precise voltage regulation capabilities, easily meeting strict voltage regulation specifications. This device features a compact size of 9mm×15mm, making it easy to solder on the printed circuit board to create a compact and thin point-of-load design.

Features

AI Translation
  • Fully integrated power solution with input and output capacitors
  • Single resistor voltage setting
  • 9mm x 15mm footprint, 2.3mm maximum height
  • Pin-compatible with TPSM84A22
  • Ultra-fast load transient response
  • Up to 88% efficiency
  • 1% output voltage accuracy
  • 4MHz switching frequency
  • MSL 3/245°C peak reflow temperature
  • External clock synchronization
  • Power good output
  • Pre-bias output startup
  • Programmable UVLO
  • Operating IC junction temperature range: -40°C to +125°C
  • Operating ambient temperature range: -40°C to +85°C
  • Compliant with EN55022 Class B radiated emissions

Applications

AI Translation
  • Telecom and wireless infrastructure
  • Test and measurement
  • Compact PCI/PCI Express/PXI Express