TI SN74ALS05ANSR
| Manufacturer | |
| MPN | SN74ALS05ANSR |
| LCSC Part # | C2878799 |
| Packaging | SOIC-14-208mil |
| Customer # | |
| Key Attributes | 4.5V~5.5V 6 54ns@5V,50pF SOIC-14-208mil Gates and Inverters RoHS |
| Datasheet | TI SN74ALS05ANSR |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14-208mil | |
| Features | - | |
| Input Logic Level - High | 2V | |
| Input Logic Level - Low | 800mV | |
| Logic Family | 74ALS | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 6 | |
| Propagation Delay | 54ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14-208mil | |
| Features | - | |
| Input Logic Level - High | 2V | |
| Input Logic Level - Low | 800mV |
| Type | Description | |
|---|---|---|
| Logic Family | 74ALS | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 6 | |
| Propagation Delay | 54ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Introduction
Package options include plastic small-outline (D), ceramic chip carrier (FK), and standard plastic (N) and ceramic (J) 300-mil DIP. These devices contain six independent inverters with open-drain outputs. They implement the Boolean function Y = NOT A. Open-drain outputs require a pull-up resistor to function properly. These outputs can be connected to other open-drain outputs to achieve active-low wired-OR or active-high wired-AND functions. Open-drain devices are commonly used to generate higher VOH levels. The SN74ALS05A operates over a temperature range of 0℃ to 70℃.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14-208mil | |
| Features | - | |
| Input Logic Level - High | 2V | |
| Input Logic Level - Low | 800mV | |
| Logic Family | 74ALS | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 6 | |
| Propagation Delay | 54ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14-208mil | |
| Features | - | |
| Input Logic Level - High | 2V | |
| Input Logic Level - Low | 800mV |
| Type | Description | |
|---|---|---|
| Logic Family | 74ALS | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 6 | |
| Propagation Delay | 54ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Introduction
Package options include plastic small-outline (D), ceramic chip carrier (FK), and standard plastic (N) and ceramic (J) 300-mil DIP. These devices contain six independent inverters with open-drain outputs. They implement the Boolean function Y = NOT A. Open-drain outputs require a pull-up resistor to function properly. These outputs can be connected to other open-drain outputs to achieve active-low wired-OR or active-high wired-AND functions. Open-drain devices are commonly used to generate higher VOH levels. The SN74ALS05A operates over a temperature range of 0℃ to 70℃.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

