TI UA723CDR
| Manufacturer | |
| MPN | UA723CDR |
| LCSC Part # | C2878651 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 150mA, 40V Adjustable Linear Regulator |
| Datasheet | TI UA723CDR |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Output Voltage | 2V~37V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+70℃@(Ta) | |
| Supply Current (Iq) | 4mA | |
| Output Configuration | Positive and Negative | |
| Operating Voltage | 40V | |
| Output Current | 150mA | |
| Features | Adjustable current limiting;Short Circuit Protection;Over Current Protection | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Output Voltage | 2V~37V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+70℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 4mA | |
| Output Configuration | Positive and Negative | |
| Operating Voltage | 40V | |
| Output Current | 150mA | |
| Features | Adjustable current limiting;Short Circuit Protection;Over Current Protection | |
| Output Type | Adjustable |
Introduction
The µA723 is a precision integrated-circuit excellent input and load regulation, excellent temperature stability, and low standby current. The circuit consists of a temperature-compensated reference-voltage amplifier, an error amplifier, a 150·mA output transistor, and an adjustable-output current limiter. The µA723 is designed for use in positive or negative power supplies as a series, shunt, switching, or floating regulator. For output currents exceeding 150 mA, additional pass elements can be connected as shown in Figures 4 and 5. The µA723 is characterized for operation from 0°C to 70°C.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Output Voltage | 2V~37V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+70℃@(Ta) | |
| Supply Current (Iq) | 4mA | |
| Output Configuration | Positive and Negative | |
| Operating Voltage | 40V | |
| Output Current | 150mA | |
| Features | Adjustable current limiting;Short Circuit Protection;Over Current Protection | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Output Voltage | 2V~37V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+70℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 4mA | |
| Output Configuration | Positive and Negative | |
| Operating Voltage | 40V | |
| Output Current | 150mA | |
| Features | Adjustable current limiting;Short Circuit Protection;Over Current Protection | |
| Output Type | Adjustable |
Introduction
The µA723 is a precision integrated-circuit excellent input and load regulation, excellent temperature stability, and low standby current. The circuit consists of a temperature-compensated reference-voltage amplifier, an error amplifier, a 150·mA output transistor, and an adjustable-output current limiter. The µA723 is designed for use in positive or negative power supplies as a series, shunt, switching, or floating regulator. For output currents exceeding 150 mA, additional pass elements can be connected as shown in Figures 4 and 5. The µA723 is characterized for operation from 0°C to 70°C.
C2878651 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

