TI CD74ACT10M96
| Manufacturer | |
| MPN | CD74ACT10M96 |
| LCSC Part # | C2878645 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | TRIPLE 3-INPUT POSITIVE-NAND GATES |
| Datasheet | TI CD74ACT10M96 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Input Type | TTL Compatible CMOS | |
| output type | - | |
| Logic Family | 74ACT Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 360mV;500mV;440mV | |
| Propagation Delay | 13.5ns@5V,50pF | |
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.94V;3.7V;3.8V | |
| Quiescent Current(Iq) | 4uA | |
| Number of Channels | 3;3 | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Input Type | TTL Compatible CMOS | |
| output type | - | |
| Logic Family | 74ACT Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 360mV;500mV;440mV | |
| Propagation Delay | 13.5ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.94V;3.7V;3.8V | |
| Quiescent Current(Iq) | 4uA | |
| Number of Channels | 3;3 | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The CD74ACT10 contains three independent 3-input NAND gates. The device performs the Boolean functions Y=A(overline)∙B(overline)∙C(overline) or Y=A(overline)+B(overline)+C(overline) in positive logic.
Features
AI Translation
- Inputs Are TTL-Voltage Compatible
- Speed of Bipolar F, AS, and S, With Significantly Reduced Power Consumption
- Balanced Propagation Delays
- ±24-mA Output Drive Current
- Fanout to 15 F Devices
- SCR Latchup-Resistant CMOS Process and Circuit Design
- Exceeds 2-kV ESD Protection Per MIL-STD-883, Method 3015
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Input Type | TTL Compatible CMOS | |
| output type | - | |
| Logic Family | 74ACT Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 360mV;500mV;440mV | |
| Propagation Delay | 13.5ns@5V,50pF | |
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.94V;3.7V;3.8V | |
| Quiescent Current(Iq) | 4uA | |
| Number of Channels | 3;3 | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Input Type | TTL Compatible CMOS | |
| output type | - | |
| Logic Family | 74ACT Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 360mV;500mV;440mV | |
| Propagation Delay | 13.5ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.94V;3.7V;3.8V | |
| Quiescent Current(Iq) | 4uA | |
| Number of Channels | 3;3 | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The CD74ACT10 contains three independent 3-input NAND gates. The device performs the Boolean functions Y=A(overline)∙B(overline)∙C(overline) or Y=A(overline)+B(overline)+C(overline) in positive logic.
Features
AI Translation
- Inputs Are TTL-Voltage Compatible
- Speed of Bipolar F, AS, and S, With Significantly Reduced Power Consumption
- Balanced Propagation Delays
- ±24-mA Output Drive Current
- Fanout to 15 F Devices
- SCR Latchup-Resistant CMOS Process and Circuit Design
- Exceeds 2-kV ESD Protection Per MIL-STD-883, Method 3015
C2878645 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



