TI ISO7330FCQDWRQ1
| Manufacturer | |
| MPN | ISO7330FCQDWRQ1 |
| LCSC Part # | C2878528 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | 70kV/us SOIC-16-300mil Digital Isolators RoHS |
| Datasheet | TI ISO7330FCQDWRQ1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Features | Fail-safe output | |
| CMTI(kV/us) | 70kV/us | |
| Propagation Delay(tpd) | 32ns | |
| Number of Channels | 3 | |
| Number of Forward Channels | 3 | |
| Voltage - Supply | 3V~5.5V;3V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 25Mbps | |
| Default Output | Low Level |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Features | Fail-safe output | |
| CMTI(kV/us) | 70kV/us | |
| Propagation Delay(tpd) | 32ns | |
| Number of Channels | 3 |
| Type | Description | |
|---|---|---|
| Number of Forward Channels | 3 | |
| Voltage - Supply | 3V~5.5V;3V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 25Mbps | |
| Default Output | Low Level |
Introduction
The ISO733x-Q1 series of devices provide current isolation of up to 3000 VRMS for up to 1 minute in accordance with UL 1577 standards, and 4242 VPK isolation in accordance with VDE V 0884-10 standards. These devices feature three isolated channels, with their logic inputs and output buffers separated by a silicon dioxide (SiO₂) insulation barrier. The ISO7330-Q1 has three non-inverting channels, while the ISO7331-Q1 has two forward channels and one reverse channel. In the event of input power or signal loss, the default output is low (when the device's order part number has the suffix F) or high (when the device's order part number does not have the suffix F). When used with an isolated power supply, these devices help prevent noise currents on the data bus or other circuits from entering the local ground or causing interference or damage to sensitive circuits. The ISO733x-Q1 series of devices have integrated noise filters for harsh industrial environments where short noise pulses may appear on the device's input pins. The ISO733x-Q1 series of devices have transistor-transistor logic (TTL) input thresholds and operate over a voltage range of 3V to 5.5V. Thanks to innovative chip design and wiring technology, the electromagnetic compatibility of the ISO733x-Q1 series of devices has been significantly enhanced, ensuring system-level ESD, EFT, and surge protection and compliance with radiation standards.
Features
- Qualified for automotive applications with the following AEC-Q100 results:
- Device temperature grade 1: ambient operating temperature range -40°C to +125°C
- Device HBM classification level 3A
- Device CDM classification level C6
- Signal data rate: 25Mbps
- Integrated noise filter on inputs
- Default output-high and output-low options
- Low power consumption: typical ICC per channel (at 1Mbps):
- ISO7330-Q1: 1mA (5V supply), 0.8mA (3.3V supply)
- ISO7331-Q1: 1.4mA (5V supply), 1mA (3.3V supply)
- Low propagation delay: typical 32ns (5V supply)
- Compatible with 3.3V and 5V supplies
- 3.3V and 5V level translation
- Wide-body SOIC-16 package
- Isolation barrier lifetime: >25 years
- Safety and regulatory approvals:
- 4242 VPK isolation per DIN V VDE V 0884-10 and DIN EN 61010-1
- 3000 VRMS isolation for up to 1 minute per UL 1577
- CSA Component Acceptance Notice 5A, IEC 60950-1 and IEC 61010-1 end-product standards
- CQC certified per GB4943.1-2011
Applications
- Industrial FieldBus, ProfiBus, ModBus, DeviceNet data bus
- Servo control interface
- Motor control
- Power supply
- Battery pack
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.9741 | $ 8.97 |
| 10+ | $ 8.7626 | $ 87.63 |
| 30+ | $ 8.6211 | $ 258.63 |
| 100+ | $ 8.4796 | $ 847.96 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Features | Fail-safe output | |
| CMTI(kV/us) | 70kV/us | |
| Propagation Delay(tpd) | 32ns | |
| Number of Channels | 3 | |
| Number of Forward Channels | 3 | |
| Voltage - Supply | 3V~5.5V;3V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 25Mbps | |
| Default Output | Low Level |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Features | Fail-safe output | |
| CMTI(kV/us) | 70kV/us | |
| Propagation Delay(tpd) | 32ns | |
| Number of Channels | 3 |
| Type | Description | |
|---|---|---|
| Number of Forward Channels | 3 | |
| Voltage - Supply | 3V~5.5V;3V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 25Mbps | |
| Default Output | Low Level |
Introduction
The ISO733x-Q1 series of devices provide current isolation of up to 3000 VRMS for up to 1 minute in accordance with UL 1577 standards, and 4242 VPK isolation in accordance with VDE V 0884-10 standards. These devices feature three isolated channels, with their logic inputs and output buffers separated by a silicon dioxide (SiO₂) insulation barrier. The ISO7330-Q1 has three non-inverting channels, while the ISO7331-Q1 has two forward channels and one reverse channel. In the event of input power or signal loss, the default output is low (when the device's order part number has the suffix F) or high (when the device's order part number does not have the suffix F). When used with an isolated power supply, these devices help prevent noise currents on the data bus or other circuits from entering the local ground or causing interference or damage to sensitive circuits. The ISO733x-Q1 series of devices have integrated noise filters for harsh industrial environments where short noise pulses may appear on the device's input pins. The ISO733x-Q1 series of devices have transistor-transistor logic (TTL) input thresholds and operate over a voltage range of 3V to 5.5V. Thanks to innovative chip design and wiring technology, the electromagnetic compatibility of the ISO733x-Q1 series of devices has been significantly enhanced, ensuring system-level ESD, EFT, and surge protection and compliance with radiation standards.
Features
- Qualified for automotive applications with the following AEC-Q100 results:
- Device temperature grade 1: ambient operating temperature range -40°C to +125°C
- Device HBM classification level 3A
- Device CDM classification level C6
- Signal data rate: 25Mbps
- Integrated noise filter on inputs
- Default output-high and output-low options
- Low power consumption: typical ICC per channel (at 1Mbps):
- ISO7330-Q1: 1mA (5V supply), 0.8mA (3.3V supply)
- ISO7331-Q1: 1.4mA (5V supply), 1mA (3.3V supply)
- Low propagation delay: typical 32ns (5V supply)
- Compatible with 3.3V and 5V supplies
- 3.3V and 5V level translation
- Wide-body SOIC-16 package
- Isolation barrier lifetime: >25 years
- Safety and regulatory approvals:
- 4242 VPK isolation per DIN V VDE V 0884-10 and DIN EN 61010-1
- 3000 VRMS isolation for up to 1 minute per UL 1577
- CSA Component Acceptance Notice 5A, IEC 60950-1 and IEC 61010-1 end-product standards
- CQC certified per GB4943.1-2011
Applications
- Industrial FieldBus, ProfiBus, ModBus, DeviceNet data bus
- Servo control interface
- Motor control
- Power supply
- Battery pack
C2878528 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ISO7330FCDW | TI | SOIC-16-300mil | 5 | $ 14.9165 | ||
| ISO7330CDWR | TI | SOIC-16-300mil | 3 | $ 2.7287 | ||
| ISO7330CQDWRQ1 | TI | SOIC-16-300mil | 0 | $ 5.2873 |



