LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI UC2625MDWREP

Manufacturer
MPN
UC2625MDWREP
LCSC Part #
C2878393
Packaging
SOIC-28-300mil
Customer #
Key Attributes
BRUSHLESS DC MOTOR CONTROLLER
DatasheetTI UC2625MDWREP
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerTI
PackagingSOIC-28-300mil
Drive TypeThree Phase
FeaturesInterleaved conduction protection;Motor speed indication
Voltage - Supply10V~18V
TechnologyNo
InterfacePWM
Operating Temperature-55℃~+125℃
Supply Current (Iq)14.5mA
Output Current-
Number of Half Bridges-
Peak Current200mA
RDS(on)-

Introduction

AI Translation

The UC2625 motor controller integrates most of the functions required for high-performance brushless dc motor control into one package. When coupled with external power MOSFETs or Darlingtons, this device performs fixed-frequency PWM motor control in either voltage or current mode while implementing closed loop speed control and braking with smart noise rejection, safe direction reversal, and cross-conduction protection. Although specified for operation from power supplies between 0 V and 18 V, the UC2625 can control higher voltage power devices with external level-shifting components. The UC2625 contains fast, high-current push-pull drivers for low-side power devices and 50-V open-collector outputs for high-side power devices or level shifting circuitry.

Features

AI Translation
  • Drives Power MOSFETs or Power Darlingtons Directly
  • 50-V Open Collector High-Side Drivers
  • Latched Soft Start High-speed Current-Sense Amplifier with Ideal Diode
  • Pulse-by-Pulse and Average Current Sensing
  • Over-Voltage and Under-Voltage Protection
  • Direction Latch for Safe Direction Reversal
  • Tachometer
  • Trimmed Reference Sources 30 mA
  • Programmable Cross-Conduction Protection
  • Two-Quadrant and Four-Quadrant Operation
  • Controlled Baseline One Assembly Site – One Test Site – One Fabrication Site
  • Extended Temperature Performance of -55°C to 125°C
  • Enhanced Diminishing Manufacturing Sources (DMS) Support
  • Enhanced Product-Change Notification
  • Qualification Pedigree (Component qualification in accordance with JEDEC and industry standards to ensure reliable operation over an extended temperature range. This includes, but is not limited to, Highly Accelerated Stress Test (HAST) or biased 85/85, temperature cycle, autoclave or unbiased HAST, electromigration, bond intermetallic life, and mold compound life. Such qualification testing should not be viewed as justifying use of this component beyond specified performance and environmental limits.)

Applications

AI Translation
  • robotics
  • machinery