LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TMP75CQDRQ1 product image
  • TMP75CQDRQ1 thumbnail 1
  • TMP75CQDRQ1 thumbnail 2
  • TMP75CQDRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TMP75CQDRQ1

Manufacturer
MPN
TMP75CQDRQ1
LCSC Part #
C2878336
Packaging
SOIC-8
Customer #
Key Attributes
1.8V digital temperature sensor with two-wire interface and alarm function
DatasheetTI TMP75CQDRQ1
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8192$ 0.82
10+$ 0.8013$ 8.01
30+$ 0.7882$ 23.65
100+$ 0.7751$ 77.51
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerTI
PackagingSOIC-8
Operating Temperature-
Detection Temperature Range-40℃~+125℃
Voltage - Supply1.4V~3.6V
InterfaceSMBus
Tolerance±0.25℃
Standby Current-
Temperature Conversion Time27ms
FeaturesFactory temperature calibration;Temperature threshold monitoring;Low-power standby;Hardware comparator / independent temperature control output
Temperature Resolution12bit

Introduction

AI Translation

The TMP75C-Q1 is an integrated digital temperature sensor featuring a 12-bit ADC operable from a 1.8V supply, with pin and register compatibility with the NCT75 and ADT75. Available in SOIC-8 and VSSOP-8 packages, it requires no external components for temperature measurement. The TMP75C-Q1 reads temperature with 0.0625°C resolution and is rated for operation over a -40°C to +125°C temperature range. The TMP75C-Q1 offers SMBus and two-wire interface compatibility, supporting up to 8 devices on the same bus via the SMBus overtemperature alert function. With programmable temperature limits and an ALERT pin, the sensor can operate either as a standalone thermostat or as an overtemperature alarm for power saving or system shutdown. Factory-calibrated temperature accuracy and a noise-immune digital interface make the TMP75C-Q1 a suitable solution for temperature compensation of other sensors and electronic components, eliminating the need for additional system-level calibration or complex PCB layout and routing in distributed temperature sensing applications. The TMP75C-Q1 is ideal for thermal management and protection across a wide range of consumer, computing, communications, industrial, and environmental applications.

Features

AI Translation
  • Automotive electronics applications
  • AEC-Q100 qualified with the following results:
    • Device temperature grade 1: -40℃ to 125℃ ambient operating temperature range
    • Device HBM ESD classification level 2
    • Device CDM ESD classification level C5
  • Low-voltage drop-in replacement for NCT75 and ADT75
  • Digital output with two-wire interface
  • Up to 8 pin-programmable bus addresses
  • Overtemperature ALERT pin with programmable trigger value
  • Shutdown mode for battery power saving
  • One-shot conversion mode
  • Operating temperature range: -40℃ to +125℃
  • Operating supply range: 1.4V to 3.6V
  • Quiescent current: 15μA operating current (typical), 0.3μA shutdown current (typical)
  • Accuracy:
    • ±0.25℃ (typical) from 0℃ to +70℃
    • ±0.5℃ (typical) from -20℃ to +85℃
    • ±1℃ (typical) from -40℃ to +125℃
  • Resolution: 12-bit (0.0625℃)
  • Package: SOIC-8 and VSSOP-8

Applications

AI Translation
  • Server and computer thermal management
  • Telecommunications equipment
  • Office machines, set-top boxes, thermostat control
  • Video game consoles
  • Power supply and battery thermal protection
  • Environmental monitoring and HVAC
  • Motor driver thermal protection

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
TMP75CQDRQ1-TUDITudiSimilarSOP-8200$0.7421 $0.9276
TMP75BQDRQ1TISimilarSOIC-811$ 1.1956
TMP75BQDRQ1-TUDITudiSimilarSOP-8200$0.7421 $0.9276
TMP411CDRTISimilarSOIC-80$ 0.702
TMP411BDRTISimilarSOIC-80$ 1.4492
View and Compare All Alternative Parts.