LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI ISO1044BDR

Manufacturer
MPN
ISO1044BDR
LCSC Part #
C2878225
Packaging
SOIC-8
Customer #
Key Attributes
ISO1044 Isolated CAN FD Transceiver (in a small package)
DatasheetTI ISO1044BDR
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-8
TypeCAN FD Transceiver
Voltage - Supply1.71V~1.89V;2.25V~5.5V;4.5V~5.5V
Data Rate5Mbps
Operating Temperature-40℃~+125℃
FeaturesBus Fault Protection;ESD Protection;TXD dominant timeout;Undervoltage Protection;Thermal shutdown protection;Integrated level shifting
Supply Current70mA

Introduction

AI Translation

The ISO1044B device is an electrically isolated Controller Area Network (CAN) transceiver that complies with the ISO11898-2 (2016) standard specifications. It provides a DC bus fault protection voltage of ±58V and a common-mode voltage range of ±12V. In CAN FD mode, it supports a maximum data rate of 5Mbps, enabling faster payload transmission compared to classic CAN. It uses a silicon dioxide (SiO₂) insulation barrier, which can withstand a voltage of 3000VRMS and an operating voltage of 450VRMS. The electromagnetic compatibility is significantly enhanced, enabling system-level ESD, EFT, and surge protection and complying with radiation standards. When used with an isolated power supply, it can withstand high-voltage surges and prevent bus noise current from entering the local ground. It supports a wide ambient temperature range from –40°C to +125°C. It is available in a small SOIC-8 (D) package, which can significantly reduce the solution size compared to the traditional method of using optocoupler-isolated CAN transceivers.

Features

AI Translation
  • Compliant with ISO 11898-2:2016 physical layer standard, supporting up to 1Mbps Classic CAN and up to 5Mbps CAN FD (Flexible Data Rate)
  • Protection features:
    • DC bus fault protection voltage: ±58V
    • IEC ESD tolerance on bus pins: ±8kV
    • HBM ESD tolerance on bus pins: ±10kV
    • Driver dominant timeout (TXD DTO)
    • VCC1 and VCC2 undervoltage protection
  • Common-mode voltage range: ±12V
  • Ideal passive, high-impedance bus termination when unpowered
  • High CMTI: 85kV/μs (minimum)
  • VCC1 voltage range: 1.71V to 5.5V
  • Supports 1.8V, 2.5V, 3.3V, and 5.0V logic interfaces for CAN controller connection
  • VCC2 voltage range: 4.5V to 5.5V
  • Excellent EMC performance:
    • System-level ESD, EFT, and surge immunity
    • Low emissions
  • Ambient temperature range: –40°C to +125°C
  • 8-SOIC package
  • Safety-related certifications:
    • All planned certifications
    • VDE enhanced isolation per DIN VDE V 0884-11:2017-01
    • UL 1577 component recognition program
    • IEC 60950-1, IEC 62368-1, IEC 61010-1, and GB 4943.1-2011 certifications

Applications

AI Translation
  • AC and servo drives
  • Photovoltaic inverters
  • PLC and DCS communication modules
  • Lifts and escalators
  • Industrial power supplies
  • Battery charging and management