LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI LM25101BMAX/NOPB

Manufacturer
MPN
LM25101BMAX/NOPB
LCSC Part #
C2878211
Packaging
SOIC-8
Customer #
Key Attributes
9V~14V 2A 2A SOIC-8 Gate Drivers RoHS
DatasheetTI LM25101BMAX/NOPB
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerTI
PackagingSOIC-8
Input Logic Level - Low-
Low Level Delay Time-
High Level Delay Time-
Quiescent Current400uA
Input Logic Level - High1.3V~2.3V
Voltage - Supply9V~14V
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output Low(IOL)2A
Rise Time570ns
Fall Time8ns
FeaturesBuilt-in bootstrap diode
Current - Output High(IOH)2A
Load TypeMOSFET

Introduction

AI Translation

The LM25101 high-voltage gate driver is designed to drive high-side and low-side N-channel MOSFETs in synchronous buck or half-bridge configurations. Version A provides up to 3A gate drive, while versions B and C provide 2A and 1A gate drive, respectively. The outputs are independently controlled by TTL input thresholds. The device integrates a high-voltage diode for charging the high-side gate drive bootstrap capacitor. The robust level shifter offers both high operating speed and low power consumption, providing clean level translation from the control logic to the high-side gate driver. The device provides UVLO on both the low-side and high-side supply rails.

Features

AI Translation
  • Independent high-side and low-side driver logic inputs
  • Bootstrap supply voltage up to 100V DC
  • Drives both high-side and low-side N-channel MOSFETs
  • Short propagation time (typical 25ns)
  • Drives 1000pF load with 8ns rise and fall times
  • Excellent propagation delay matching (typical 3ns)
  • Supply rail UVLO support
  • Low power consumption
  • Pin-compatible with HIP2100 and HIP2101

Applications

AI Translation
  • Motor-controlled drives
  • Half-bridge and full-bridge power converters
  • Synchronous buck converters
  • Double-switch forward power converters
  • Active clamp forward converters
  • 48V server power supplies
  • Solar DC-DC and DC-AC converters