LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TPS7A8012DRBR

Manufacturer
MPN
TPS7A8012DRBR
LCSC Part #
C2878092
Packaging
SON-8-EP(3x3)
Customer #
Key Attributes
1A, low IQ, enabled functionality, high PSRR, ultra-low dropout voltage regulator
DatasheetTI TPS7A8012DRBR
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSON-8-EP(3x3)
Output Voltage1.2V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)120uA
Output ConfigurationPositive
Operating Voltage6.5V
Output Current1A
FeaturesEnable control;Adjustable current limiting;Input under-voltage protection;Thermal shutdown;Over Current Protection;Noise bypass terminal
Output TypeFixed

Introduction

AI Translation

The TPS7A80 series low-dropout linear regulators (LDO) deliver ultra-high power supply ripple rejection (PSRR) at the output. This LDO series utilizes an advanced BiCMOS process and PMOSFET pass device to achieve ultra-low noise, excellent transient response, and superior PSRR performance. The TPS7A80 series remains stable when operating with a 4.7μF ceramic output capacitor, and employs a precision voltage reference and feedback loop to achieve 3% accuracy under worst-case conditions across all load, line, process, and temperature variations. This series is rated for an operating junction temperature range of TJ = -40℃ to +125℃, and is available in a 3mm×3mm VSON-8 package with an exposed thermal pad.

Features

AI Translation
  • Low-dropout 1A regulator with enable function
  • Adjustable output voltage: 0.8V to 6V
  • Fixed output voltage: 0.8V to 6V
  • Wide-bandwidth high PSRR: 63dB at 1kHz, 57dB at 100kHz, 38dB at 1MHz
  • Low noise: (14 × output voltage) μV_RMS typical (100Hz to 100kHz)
  • Stable with 4.7μF ceramic capacitor
  • Excellent load/line transient response
  • Overall accuracy 3% (over load/line/temperature range)
  • Overcurrent and overtemperature protection
  • Ultra-low dropout: 170mV typical at 1A
  • 3mm x 3mm VSON-8 DRB package

Applications

AI Translation
  • Telecom Infrastructure
  • Audio
  • High-Speed Interface (IVF) (PLL/VCO)