TI UCC21220ADR
| Manufacturer | |
| MPN | UCC21220ADR |
| LCSC Part # | C2878025 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Dual-channel basic and functional isolated gate drivers with high noise immunity |
| Datasheet | TI UCC21220ADR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Driven Configuration | Half-Bridge;Low Side;High Side | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Input Logic Level - High | 1.6V~2V | |
| Current - Output High(IOH) | 4A | |
| Rise Time | 16ns | |
| Voltage - Supply | 3V~5.5V;6V~18V | |
| Fall Time | 12ns | |
| CMTI(kV/us) | 100kV/us | |
| Number of Channels | 2 | |
| Current - Output Low(IOL) | 6A | |
| Propagation Delay(tpd) | 40ns;40ns | |
| Load Type | MOSFET;GaN | |
| Quiescent Current(Iq) | 2000uA | |
| Isolation Voltage(Vrms) | 3000V | |
| Input Logic Level - Low | 0.8V~1.25V | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Driven Configuration | Half-Bridge;Low Side;High Side | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Input Logic Level - High | 1.6V~2V | |
| Current - Output High(IOH) | 4A | |
| Rise Time | 16ns | |
| Voltage - Supply | 3V~5.5V;6V~18V | |
| Fall Time | 12ns |
| Type | Description | |
|---|---|---|
| CMTI(kV/us) | 100kV/us | |
| Number of Channels | 2 | |
| Current - Output Low(IOL) | 6A | |
| Propagation Delay(tpd) | 40ns;40ns | |
| Load Type | MOSFET;GaN | |
| Quiescent Current(Iq) | 2000uA | |
| Isolation Voltage(Vrms) | 3000V | |
| Input Logic Level - Low | 0.8V~1.25V | |
| Features | - |
Introduction
The UCC21220 and UCC21220A devices are basic isolated and functionally isolated dual-channel gate drivers with a 4A peak source current and a 6A peak sink current. They are designed to drive power MOSFETs and GaNFETs in PFC, isolated DC/DC, and synchronous rectification applications. With a common-mode transient immunity (CMTI) of over 100V/ns, they can achieve fast switching performance and robust ground bounce protection. These devices can be configured as two low-side drivers, two high-side drivers, or a half-bridge driver. The two outputs can be paralleled to form a single driver. Thanks to their best-in-class delay matching performance, the driving strength can be doubled under heavy load conditions. Protection features include: the DIS pin can turn off both outputs simultaneously when set high; the INA/B pins can suppress input transients shorter than 5ns; the inputs and outputs can withstand -2V spikes for 200ns; all power supplies have under-voltage lockout (UVLO) functionality, and the active pull-down protection function can clamp the outputs below 2.1V during power-off or when floating. With these features, these devices can achieve high efficiency, high power density, and robustness, making them suitable for a variety of power supply applications.
Features
- Basic and functional isolation support
- CMTI greater than 100V/ns
- 4A peak source / 6A peak sink output current
- Switching parameters: 40ns maximum propagation delay
- 5ns maximum delay matching
- 5.5ns maximum pulse width distortion
- 35μs maximum VDD power-on delay
- Up to 18V VDD output drive supply
- 5V and 8V VDD UVLO options
- Operating temperature range (TA) -40°C to 125°C
- Narrow-body SOIC-16 (D) package
- Suppression of input pulses shorter than 5ns
- TTL and CMOS compatible inputs
- Safety-related certifications: 4242VPK isolation per DIN V VDE V 0884-11:2017-01 and DIN EN 61010-1 (planned)
- 3000VRMS isolation for 1-minute duration per UL 1577
- CQC certification per GB4943.1-2011 (planned)
Applications
- Server power supplies
- Photovoltaic inverters, PV power optimizers
- Telecom brick converters
- Wireless infrastructure
- Industrial transportation and robotics
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Driven Configuration | Half-Bridge;Low Side;High Side | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Input Logic Level - High | 1.6V~2V | |
| Current - Output High(IOH) | 4A | |
| Rise Time | 16ns | |
| Voltage - Supply | 3V~5.5V;6V~18V | |
| Fall Time | 12ns | |
| CMTI(kV/us) | 100kV/us | |
| Number of Channels | 2 | |
| Current - Output Low(IOL) | 6A | |
| Propagation Delay(tpd) | 40ns;40ns | |
| Load Type | MOSFET;GaN | |
| Quiescent Current(Iq) | 2000uA | |
| Isolation Voltage(Vrms) | 3000V | |
| Input Logic Level - Low | 0.8V~1.25V | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Driven Configuration | Half-Bridge;Low Side;High Side | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Input Logic Level - High | 1.6V~2V | |
| Current - Output High(IOH) | 4A | |
| Rise Time | 16ns | |
| Voltage - Supply | 3V~5.5V;6V~18V | |
| Fall Time | 12ns |
| Type | Description | |
|---|---|---|
| CMTI(kV/us) | 100kV/us | |
| Number of Channels | 2 | |
| Current - Output Low(IOL) | 6A | |
| Propagation Delay(tpd) | 40ns;40ns | |
| Load Type | MOSFET;GaN | |
| Quiescent Current(Iq) | 2000uA | |
| Isolation Voltage(Vrms) | 3000V | |
| Input Logic Level - Low | 0.8V~1.25V | |
| Features | - |
Introduction
The UCC21220 and UCC21220A devices are basic isolated and functionally isolated dual-channel gate drivers with a 4A peak source current and a 6A peak sink current. They are designed to drive power MOSFETs and GaNFETs in PFC, isolated DC/DC, and synchronous rectification applications. With a common-mode transient immunity (CMTI) of over 100V/ns, they can achieve fast switching performance and robust ground bounce protection. These devices can be configured as two low-side drivers, two high-side drivers, or a half-bridge driver. The two outputs can be paralleled to form a single driver. Thanks to their best-in-class delay matching performance, the driving strength can be doubled under heavy load conditions. Protection features include: the DIS pin can turn off both outputs simultaneously when set high; the INA/B pins can suppress input transients shorter than 5ns; the inputs and outputs can withstand -2V spikes for 200ns; all power supplies have under-voltage lockout (UVLO) functionality, and the active pull-down protection function can clamp the outputs below 2.1V during power-off or when floating. With these features, these devices can achieve high efficiency, high power density, and robustness, making them suitable for a variety of power supply applications.
Features
- Basic and functional isolation support
- CMTI greater than 100V/ns
- 4A peak source / 6A peak sink output current
- Switching parameters: 40ns maximum propagation delay
- 5ns maximum delay matching
- 5.5ns maximum pulse width distortion
- 35μs maximum VDD power-on delay
- Up to 18V VDD output drive supply
- 5V and 8V VDD UVLO options
- Operating temperature range (TA) -40°C to 125°C
- Narrow-body SOIC-16 (D) package
- Suppression of input pulses shorter than 5ns
- TTL and CMOS compatible inputs
- Safety-related certifications: 4242VPK isolation per DIN V VDE V 0884-11:2017-01 and DIN EN 61010-1 (planned)
- 3000VRMS isolation for 1-minute duration per UL 1577
- CQC certification per GB4943.1-2011 (planned)
Applications
- Server power supplies
- Photovoltaic inverters, PV power optimizers
- Telecom brick converters
- Wireless infrastructure
- Industrial transportation and robotics
C2878025 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



