LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI LP3962EMP-2.5/NOPB

Manufacturer
MPN
LP3962EMP-2.5/NOPB
LCSC Part #
C2877958
Packaging
SOT-223-5
Customer #
Key Attributes
1.5A, high-precision, low-dropout regulator with enable function
DatasheetTI LP3962EMP-2.5/NOPB
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-223-5
Output Voltage2.5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)10mA
Output ConfigurationPositive
Output Current1.5A
Operating Voltage7V
FeaturesEnable control;Operating status indication;Short Circuit Protection;Over Current Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The LP3962/LP3965 series of fast ultra low-dropout linear regulators operate from a +2.5V to +7.0V input supply. Wide range of preset output voltage options are available. These ultra low dropout linear regulators respond very fast to step changes in load which makes them suitable for low voltage microprocessor applications. The LP3962/LP3965 are developed on a CMOS process which allows low quiescent current operation independent of output load current. This CMOS process also allows the LP3962/LP3965 to operate under extremely low dropout conditions.

Features

AI Translation
  • Ultra Low Dropout Voltage
  • Low Ground Pin Current
  • Load Regulation of 0.04%
  • 15μA Quiescent Current in Shutdown Mode
  • Specified Output Current of 1.5A DC
  • Available in SOT - 223, SFM/TO - 263 and TO - 220 Packages
  • Output Voltage Accuracy ± 1.5%
  • Error Flag Indicates Output Status (LP3962)
  • Sense Option Improves Better Load Regulation (LP3965)
  • Extremely Low Output Capacitor Requirements
  • Overtemperature/Overcurrent Protection
  • -40°C to +125°C Junction Temperature Range

Applications

AI Translation
  • Microprocessor Power Supplies
  • GTL, GTL+, BTL, and SSTL Bus Terminators
  • Power Supplies for DSPs
  • SCSI Terminator Post Regulators
  • High Efficiency Linear Regulators
  • Battery Chargers
  • Other Battery Powered Applications