LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI LP3855EMP-2.5/NOPB

Manufacturer
MPN
LP3855EMP-2.5/NOPB
LCSC Part #
C2877954
Packaging
SOT-223-5
Customer #
Key Attributes
1.5A, 7V, ultra-low dropout regulator with enable function
DatasheetTI LP3855EMP-2.5/NOPB
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-223-5
Output Voltage2.5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)9mA
Output ConfigurationPositive
Output Current1.5A
Operating Voltage7V
FeaturesEnable control;Short Circuit Protection;Over Current Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The LP3852 and LP3855 series of fast ultra-low dropout linear regulators operate from a 2.5-V to 7-V input supply. A wide range of preset output voltage options are available. These ultra-low dropout linear regulators respond very quickly to step changes in load, which makes them suitable for low voltage microprocessor applications. The LP3852 and LP3855 are developed on a CMOS process which allows low quiescent-current operation independent of output load current, typically 4 mA at 1.5-A load current. This CMOS process also allows the LP3852 and LP3855 to operate under extremely low dropout conditions, typically 24 mV at 150-mA load current and 240 mV at 1.5-A load current. The LP3852 has an ERROR pin; it goes low when the output voltage drops 10% below nominal value. The LP3855 has a SENSE pin to improves regulation at remote loads. The LP3852 and LP3855 are available with fixed output voltages from 1.8 V to 5 V with a specified accuracy of ±1.5% at room temperature, and ±3% over all conditions (varying line, load, and temperature).

Features

AI Translation
  • Input Supply Voltage: 2.5 V to 7 V
  • Ultra-Low Dropout Voltage
  • Stable with Selected Ceramic Capacitors
  • Low Ground-Pin Current
  • Load Regulation of 0.06%
  • 10-nA Quiescent Current in Shutdown Mode
  • Specified Output Current of 1.5 A
  • DC Output Voltage Accuracy ± 1.5%
  • ERROR Pin Indicates Output Status
  • SENSE Option Improves Load Regulation
  • Overtemperature/Overcurrent Protection
  • -40°C to 125°C Junction Temperature Range

Applications

AI Translation
  • Microprocessor Power Supplies
  • GTL, GTL+, BTL, and SSTL Bus Terminators
  • Power Supplies for DSPs
  • SCSI Terminator
  • Post Regulators
  • High Efficiency Linear Regulators
  • Battery Chargers
  • Other Battery Powered Applications