LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TLV73325PDBVT

Manufacturer
MPN
TLV73325PDBVT
LCSC Part #
C2877869
Packaging
SOT-23-5
Customer #
Key Attributes
300mA, low IQ, low-dropout capacitor-less regulator with enable function
DatasheetTI TLV73325PDBVT
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-23-5
Output Voltage2.5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)34uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current300mA
FeaturesEnable control;Input under-voltage protection;Output discharge;Over Current Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The TLV733 series LDO regulators feature an ultra-small footprint and low quiescent current, capable of sourcing 300mA with excellent line and load transient performance. This series offers a typical accuracy of 1%.

The TLV733 series employs a capacitor-free architecture, ensuring stable operation without requiring input or output capacitors. Eliminating the output capacitor helps reduce solution size and eliminates inrush current during startup. However, the TLV733 series also operates stably with ceramic output capacitors. When an output capacitor is used, the TLV733 additionally provides foldback current control during device power-up and enable transitions — a feature particularly valuable for battery-powered applications.

The TLV733 features an active pulldown circuit that rapidly discharges the output load when disabled.

The TLV733 series is available in standard DBV (SOT-23) and DQN (X2SON) packages.

Features

AI Translation
  • Input voltage range: 1.4V to 5.5V
  • Stable operation with or without capacitors
  • Foldback overcurrent protection
  • Ultra-low dropout: 125mV at 300mA (3.3V_OUT)
  • Accuracy: 1% typical, 1.4% maximum
  • Low I_Q: 34μA
  • Fixed output voltage options: 1.0V to 3.3V
  • High PSRR: 50dB at 1kHz
  • Active output discharge

Applications

AI Translation
  • Tablets
  • Smartphones
  • Laptop and desktop computers
  • Portable industrial and consumer products
  • WLAN and other PC add-in cards
  • Camera modules