TI OPA325IDBVT
| Manufacturer | |
| MPN | OPA325IDBVT |
| LCSC Part # | C2877688 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Accuracy, 10MHz, low noise, low power consumption, RRIO, CMOS operational amplifier |
| Datasheet | TI OPA325IDBVT |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 20mA | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 40uV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 0.2pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 114dB | |
| Ib - Input Bias Current | 0.2pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 650uA | |
| Gain Bandwidth Product | 10MHz | |
| Features | Built-in compensation;ESD Protection | |
| Input Voltage Noise Density | 9nV/√Hz@10kHz | |
| Dual Supply | -2.75V~-1.1V;1.1V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.2V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 20mA | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 40uV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 0.2pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 114dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 0.2pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 650uA | |
| Gain Bandwidth Product | 10MHz | |
| Features | Built-in compensation;ESD Protection | |
| Input Voltage Noise Density | 9nV/√Hz@10kHz | |
| Dual Supply | -2.75V~-1.1V;1.1V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.2V~5.5V |
Introduction
The OPA325, OPA2325, and OPA4325 (OPAx325) are precision, low-voltage complementary metal-oxide-semiconductor (CMOS) operational amplifiers optimized for extremely low noise and high bandwidth, with a quiescent operating current of only 650 μA. The OPAx325 features a linear input stage with zero crossover distortion, providing an excellent common-mode rejection ratio (CMRR) of 114 dB (typ) over the entire input range. The common-mode input range extends the positive and negative supply voltages by 100 mV respectively. The output voltage swing is typically within 10 mV of the supply rails.
The OPAx325 combines excellent characteristics such as zero crossover distortion, high bandwidth (10 MHz), high slew rate (5 V/μs), and low noise (9 nV/√Hz), making it an outstanding input driver amplifier for successive approximation register (SAR) analog-to-digital converters (ADCs).
In addition, the OPAx325 has a wide supply voltage range of 2.2 V to 5.5 V and excellent power supply rejection ratio (PSRR) over the entire supply voltage range. Therefore, this device is well-suited for high-precision, low-power applications powered directly from batteries without regulation.
The OPA325 (single-channel version) is available in the SOT23-5 package. The OPA2325 (dual-channel version) comes in the SO-8 and MSOP-8 packages. The OPA4325 (quad-channel version) is offered in the TSSOP-14 package.
Features
- Precision with zero crossover distortion
- Low offset voltage: 150μV (maximum)
- High common-mode rejection ratio (CMRR): 114dB
- Rail-to-rail I/O
- High bandwidth: 10MHz
- Quiescent current: 650μA/channel
- Single-supply voltage range: 2.2V to 5.5V
- Low input bias current: 0.2pA
- Low noise: 9nV/√Hz at 10kHz
- Slew rate: 5V/μs
- Unity-gain stable
Applications
- High-impedance sensor signal conditioning
- Transimpedance amplifiers
- Test and measurement equipment
- Programmable logic controllers (PLC)
- Motor control loops
- Communication I/O ADC and DAC buffers
- Active filters
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 20mA | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 40uV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 0.2pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 114dB | |
| Ib - Input Bias Current | 0.2pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 650uA | |
| Gain Bandwidth Product | 10MHz | |
| Features | Built-in compensation;ESD Protection | |
| Input Voltage Noise Density | 9nV/√Hz@10kHz | |
| Dual Supply | -2.75V~-1.1V;1.1V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.2V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 20mA | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 40uV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 0.2pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 114dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 0.2pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 650uA | |
| Gain Bandwidth Product | 10MHz | |
| Features | Built-in compensation;ESD Protection | |
| Input Voltage Noise Density | 9nV/√Hz@10kHz | |
| Dual Supply | -2.75V~-1.1V;1.1V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.2V~5.5V |
Introduction
The OPA325, OPA2325, and OPA4325 (OPAx325) are precision, low-voltage complementary metal-oxide-semiconductor (CMOS) operational amplifiers optimized for extremely low noise and high bandwidth, with a quiescent operating current of only 650 μA. The OPAx325 features a linear input stage with zero crossover distortion, providing an excellent common-mode rejection ratio (CMRR) of 114 dB (typ) over the entire input range. The common-mode input range extends the positive and negative supply voltages by 100 mV respectively. The output voltage swing is typically within 10 mV of the supply rails.
The OPAx325 combines excellent characteristics such as zero crossover distortion, high bandwidth (10 MHz), high slew rate (5 V/μs), and low noise (9 nV/√Hz), making it an outstanding input driver amplifier for successive approximation register (SAR) analog-to-digital converters (ADCs).
In addition, the OPAx325 has a wide supply voltage range of 2.2 V to 5.5 V and excellent power supply rejection ratio (PSRR) over the entire supply voltage range. Therefore, this device is well-suited for high-precision, low-power applications powered directly from batteries without regulation.
The OPA325 (single-channel version) is available in the SOT23-5 package. The OPA2325 (dual-channel version) comes in the SO-8 and MSOP-8 packages. The OPA4325 (quad-channel version) is offered in the TSSOP-14 package.
Features
- Precision with zero crossover distortion
- Low offset voltage: 150μV (maximum)
- High common-mode rejection ratio (CMRR): 114dB
- Rail-to-rail I/O
- High bandwidth: 10MHz
- Quiescent current: 650μA/channel
- Single-supply voltage range: 2.2V to 5.5V
- Low input bias current: 0.2pA
- Low noise: 9nV/√Hz at 10kHz
- Slew rate: 5V/μs
- Unity-gain stable
Applications
- High-impedance sensor signal conditioning
- Transimpedance amplifiers
- Test and measurement equipment
- Programmable logic controllers (PLC)
- Motor control loops
- Communication I/O ADC and DAC buffers
- Active filters
C2877688 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



