LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI SN74HCT541DBR

Manufacturer
MPN
SN74HCT541DBR
LCSC Part #
C2877485
Packaging
SSOP-20-208mil
Customer #
Key Attributes
Octal buffers and line drivers with three-state outputs
DatasheetTI SN74HCT541DBR
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSSOP-20-208mil
FunctionOutput enable
Input type-
Current - Output High(IOH)6mA
Voltage - Supply4.5V~5.5V
Series74HCT
Output TypeTri-State
Current - Output Low(IOL)6mA
Number of Bits per Element8
Channel TypeUnidirectional
Number of Elements1
Operating Temperature-40℃~+85℃
Quiescent Supply Current80uA
Propagation Delay12ns@5.5V,50pF

Introduction

AI Translation

These octal buffers and line drivers are designed to have the performance of the popular ’HC240 series devices and to offer a pinout with inputs and outputs on opposite sides of the package. This arrangement greatly facilitates printed circuit board layout. The 3-state control gate is a 2-input NOR. If either output-enable (OE1 or OE2) input is high, all eight outputs are in the high-impedance state. The ’HCT541 devices provide true data at the outputs.

Features

AI Translation
  • Operating voltage range: 4.5V to 5.5V
  • High-current three-state outputs
  • Direct system bus connection or drives up to 15 LSTTL loads
  • Low power consumption, ICC max = 80µA
  • tpd typical = 12ns
  • Output drive ±6mA at 5V
  • Low input current, max 1µA
  • TTL-compatible input voltage
  • Flow-through pinout (all inputs opposite outputs)