LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TPS75518KC

Manufacturer
MPN
TPS75518KC
LCSC Part #
C2877386
Packaging
TO-220-5
Customer #
Key Attributes
5A ultra-low dropout regulator with power good indication and enable function
DatasheetTI TPS75518KC
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingTO-220-5
Output Voltage1.8V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)125uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current5A
FeaturesEnable control;Operating status indication;Thermal shutdown;Input under-voltage protection;Over Current Protection
Output TypeFixed

Introduction

AI Translation

The TPS755xx family of 5-A low dropout (LDO) regulators contains four fixed voltage option regulators with integrated power-good (PG(overline)) and an adjustable voltage option regulator. These devices are capable of supplying 5 A of output current with a dropout of 250 mV (TPS75533). Therefore, the device is capable of performing a 3.3 V to 2.5 V conversion. Quiescent current is 125 μA at full load and drops down to less than 1 μA when the device is disabled. The TPS755xx is designed to have fast transient response for large load current changes.

Because the PMOS device behaves as a low-value resistor, the dropout voltage is very low (typically 250 mV at an output current of 5 A for the TPS75533) and is directly proportional to the output current. Additionally, since the PMOS pass element is a voltage-driven device, the quiescent current is very low and independent of output loading (typically 125 μA over the full range of output current). These two key specifications yield a significant improvement in operating life for battery-powered systems.

The device is enabled when EN is connected to a low-level voltage. This LDO family also features a sleep mode; applying a TTL high signal to EN(overline) (enable) shuts down the regulator, reducing the quiescent current to less than 1 μA at TJ = 25 ℃. The power-good terminal (PG(overline)) is an active low, open drain output, which can be used to implement a power-on reset or a low-battery indicator.

The TPS755xx is offered in 1.5-V, 1.8-V, 2.5-V, and 3.3-V fixed-voltage versions and in an adjustable version (programmable over the range of 1.22 V to 5 V). Output voltage tolerance is specified as a maximum of 3% over line, load, and temperature ranges. The TPS755xx family is available in a 5-pin TO-220 (KC) and TO-263 (KTT) packages.

The TPS755xx family includes four fixed-output voltage regulators (1.5 V, 1.8 V, 2.5 V, and 3.3 V), and an adjustable regulator, the TPS75501 (adjustable from 1.22 V to 5 V). The bandgap voltage is typically 1.22 V

Features

AI Translation
  • Available in 1.5V, 1.8V, 2.5V, 3.3V fixed output versions and adjustable output version with 1.22V~5V output range
  • Power Good (PG) open-drain output available on fixed output versions only
  • TPS75533 typical dropout voltage of 250mV at 5A output current
  • Typical quiescent current as low as 125μA, 125μA at full load, drops below 1μA when device is disabled
  • Fast transient response for large load current variations
  • Fixed output versions: maximum output voltage tolerance of 3% over specified line, load, and temperature conditions
  • Available in 5-pin TO-220 and TO-263 SMT packages
  • Integrated thermal shutdown protection
  • Sleep mode: applying TTL-high to enable pin shuts down the regulator
  • PG active-low open-drain output with typical trigger threshold 9% below regulated output voltage, with hysteresis
  • Adjustable output version: output voltage programmable via external resistor divider
  • Low quiescent current independent of output load, extending system operating life
  • Supports 3.3V to 2.5V voltage conversion
  • Enable pin control logic: logic high = shutdown mode, logic low = device enabled
  • Input voltage maximum range: -0.3V~6V; enable pin voltage maximum range: -0.3V~6V
  • Fixed output versions: PG pin maximum voltage 6V; peak output current internally limited
  • Operating junction temperature range: -40℃~150℃; storage temperature range: -65℃~150℃
  • ESD rating: 2kV (HBM), 500V (CDM)

Applications

AI Translation
  • Battery-powered systems
  • Power-on reset circuits
  • Low battery indicator circuits
  • Low-voltage DC conversion applications