LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI LP3961ESX-3.3/NOPB

Manufacturer
MPN
LP3961ESX-3.3/NOPB
LCSC Part #
C2877322
Packaging
DDPAK-5(TO-263-5)
Customer #
Key Attributes
800mA, high-precision, low-dropout regulator with enable function
DatasheetTI LP3961ESX-3.3/NOPB
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingDDPAK-5(TO-263-5)
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)-
Output ConfigurationPositive
Output Current800mA
Operating Voltage7V
FeaturesEnable control;Operating status indication;Short Circuit Protection;Over Current Protection;Thermal shutdown;Reverse-polarity current protection
Output TypeFixed

Introduction

AI Translation

The LP396x series of fast ultra-low-dropout linear regulators operate from a 2.5-V to 7-V input supply. A wide range of preset output voltage options are available. These ultra-low dropout linear regulators respond very fast to step changes in load which makes them suitable for low-voltage microprocessor applications. The LP3961 and LP3964 are developed on a CMOS process which allows low quiescent current operation independent of output load current, as well as operation under extremely low dropout conditions.

Features

AI Translation
  • Input Supply Voltage: 2.5 V to 7 V
  • Ultra-Low Dropout Voltage
  • Low Ground Pin Current
  • Load Regulation of 0.02%
  • 15-μA Quiescent Current in Shutdown Mode
  • Specified Output Current of 0.8-A
  • DC Output Voltage Accuracy ±1.5%
  • ERROR Flag Indicates Output Status (LP3961)
  • Sense Option Improves Better Load Regulation (LP3964)
  • Extremely Low Output Capacitor Requirements
  • Overtemperature and Overcurrent Protection
  • -40°C to 125°C Junction Temperature Range

Applications

AI Translation
  • Microprocessor Power Supplies
  • GTL, GTL+, BTL, and SSTL Bus Terminators
  • Power Supplies for DSPs
  • SCSI Terminator Post Regulators
  • High-Efficiency Linear Regulators
  • Battery Chargers
  • Other Battery-Powered Applications