TI LMZ10503TZ-ADJ/NOPB
| Manufacturer | |
| MPN | LMZ10503TZ-ADJ/NOPB |
| LCSC Part # | C2877210 |
| Packaging | TO-PMOD-7 |
| Customer # | |
| Key Attributes | 3A power module with a maximum input voltage of 5.5V |
| Datasheet | TI LMZ10503TZ-ADJ/NOPB |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | TO-PMOD-7 | |
| Function | Step-down type | |
| Output Voltage | 800mV~5V | |
| Ripple Noise | 7mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 260uA | |
| Voltage - Supply | 2.95V~5.5V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 3A | |
| Output Voltage Accuracy | ±1.63% | |
| Height | - | |
| Frequency - Switching | 750kHz | |
| Features | Programmable soft start;Programmable output voltage;Over Current Protection;Overheat Protection;Under Voltage Protection;Power-on timing control | |
| Conversion Efficiency | 96% | |
| Length | 10.16mm | |
| Width | 9.85mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | TO-PMOD-7 | |
| Function | Step-down type | |
| Output Voltage | 800mV~5V | |
| Ripple Noise | 7mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 260uA | |
| Voltage - Supply | 2.95V~5.5V |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 3A | |
| Output Voltage Accuracy | ±1.63% | |
| Height | - | |
| Frequency - Switching | 750kHz | |
| Features | Programmable soft start;Programmable output voltage;Over Current Protection;Overheat Protection;Under Voltage Protection;Power-on timing control | |
| Conversion Efficiency | 96% | |
| Length | 10.16mm | |
| Width | 9.85mm |
Introduction
The LMZ10503 power module is a complete and easy-to-use DC/DC solution that can drive loads up to 3A. It features excellent power conversion efficiency, output voltage accuracy, and line and load regulation performance. The LMZ10503 uses an innovative package that improves heat dissipation performance and supports manual or machine soldering. The input voltage rail of the LMZ10503 ranges from 2.95V to 5.5V, providing a highly accurate adjustable output voltage as low as 0.8V. The fixed frequency of the PWM switch is 1MHz, ensuring predictability of EMI characteristics. Two external compensation components are adjusted to set the fastest response time and allow the selection of ceramic and/or electrolytic output capacitors. An externally programmable soft-start capacitor facilitates control of the startup process. The LMZ10503 is a stable and reliable solution with the following features: lossless cycle-by-cycle peak current limit for protection against overcurrent or short-circuit faults, thermal shutdown, input under-voltage lockout, and pre-biased startup.
Features
- Integrated shielded inductor
- Flexible startup sequencing via external soft-start, tracking, and precision enable
- Protection against inrush current, input UVLO, and output short-circuit faults
- Single exposed pad and standard pinout for easy assembly and manufacturing
- Pin-to-pin compatible with: LMZ10504 (4A/20W max), LMZ10505 (5A/25W max)
Applications
- 3.3V and 5V rail-to-point-of-load conversion
- Space-constrained applications
- Noise-sensitive applications (e.g., transceivers, medical devices)
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | TO-PMOD-7 | |
| Function | Step-down type | |
| Output Voltage | 800mV~5V | |
| Ripple Noise | 7mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 260uA | |
| Voltage - Supply | 2.95V~5.5V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 3A | |
| Output Voltage Accuracy | ±1.63% | |
| Height | - | |
| Frequency - Switching | 750kHz | |
| Features | Programmable soft start;Programmable output voltage;Over Current Protection;Overheat Protection;Under Voltage Protection;Power-on timing control | |
| Conversion Efficiency | 96% | |
| Length | 10.16mm | |
| Width | 9.85mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | TO-PMOD-7 | |
| Function | Step-down type | |
| Output Voltage | 800mV~5V | |
| Ripple Noise | 7mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 260uA | |
| Voltage - Supply | 2.95V~5.5V |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 3A | |
| Output Voltage Accuracy | ±1.63% | |
| Height | - | |
| Frequency - Switching | 750kHz | |
| Features | Programmable soft start;Programmable output voltage;Over Current Protection;Overheat Protection;Under Voltage Protection;Power-on timing control | |
| Conversion Efficiency | 96% | |
| Length | 10.16mm | |
| Width | 9.85mm |
Introduction
The LMZ10503 power module is a complete and easy-to-use DC/DC solution that can drive loads up to 3A. It features excellent power conversion efficiency, output voltage accuracy, and line and load regulation performance. The LMZ10503 uses an innovative package that improves heat dissipation performance and supports manual or machine soldering. The input voltage rail of the LMZ10503 ranges from 2.95V to 5.5V, providing a highly accurate adjustable output voltage as low as 0.8V. The fixed frequency of the PWM switch is 1MHz, ensuring predictability of EMI characteristics. Two external compensation components are adjusted to set the fastest response time and allow the selection of ceramic and/or electrolytic output capacitors. An externally programmable soft-start capacitor facilitates control of the startup process. The LMZ10503 is a stable and reliable solution with the following features: lossless cycle-by-cycle peak current limit for protection against overcurrent or short-circuit faults, thermal shutdown, input under-voltage lockout, and pre-biased startup.
Features
- Integrated shielded inductor
- Flexible startup sequencing via external soft-start, tracking, and precision enable
- Protection against inrush current, input UVLO, and output short-circuit faults
- Single exposed pad and standard pinout for easy assembly and manufacturing
- Pin-to-pin compatible with: LMZ10504 (4A/20W max), LMZ10505 (5A/25W max)
Applications
- 3.3V and 5V rail-to-point-of-load conversion
- Space-constrained applications
- Noise-sensitive applications (e.g., transceivers, medical devices)
C2877210 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

