LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74HC04IPWRG4Q1 product image
  • SN74HC04IPWRG4Q1 thumbnail 1
  • SN74HC04IPWRG4Q1 thumbnail 2
  • SN74HC04IPWRG4Q1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74HC04IPWRG4Q1

Manufacturer
MPN
SN74HC04IPWRG4Q1
LCSC Part #
C2877132
Packaging
TSSOP-14
Customer #
Key Attributes
2V~6V 16ns@6V,50pF 6 2uA TSSOP-14 Gates and Inverters RoHS
DatasheetTI SN74HC04IPWRG4Q1
RoHS Compliance2 documents available
In-Stock: 249
249 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7362$ 0.74
10+$ 0.6334$ 6.33
30+$ 0.5599$ 16.80
100+$ 0.4995$ 49.95
500+$ 0.4816$ 240.80
1,000+$ 0.4702$ 470.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingTSSOP-14
Input Type-
Logic Family74HC
Voltage - Supply2V~6V
Output Logic Level - Low-
Propagation Delay16ns@6V,50pF
Features-
Operating Temperature-40℃~+85℃
Input Logic Level - High1.5V~4.2V
Input Logic Level - Low500mV~1.8V
Number of Circuits6
Output Logic Level - High1.9V~1.998V;4.4V~4.499V;5.9V~5.999V
Quiescent Current(Iq)2uA
Current - Output High(IOH)5.2mA
Current - Output Low(IOL)5.2mA

Applications

AI Translation
  • Synchronous inverting clock input
  • Digital signal inversion