LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TRSF3232EIPW

Manufacturer
MPN
TRSF3232EIPW
LCSC Part #
C2877025
Packaging
TSSOP-16
Customer #
Key Attributes
Transceiver 3V~5.5V 1Mbps TSSOP-16 Drivers, Receivers, Transceivers RoHS
DatasheetTI TRSF3232EIPW
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingTSSOP-16
TypeTransceiver
Voltage - Supply3V~5.5V
Data Rate1Mbps
Operating Temperature-40℃~+85℃
ESD Protect±15kV
charge pumpYes
Number of Drivers2
Number of Receivers2
FeaturesShort-Circuit Protection
Quiescent Supply Current0.3mA

Introduction

AI Translation

The TRSF3232E consists of two line drivers, two line receivers, and a dual charge-pump circuit, featuring pin-to-pin (serial port connection pins, including GND) ±15kV ESD protection. The device provides an electrical interface between asynchronous communication controllers and serial port connectors. The charge pump and four small external capacitors support operation from a single 3V to 5.5V supply. The TRSF3232E operates at data signaling rates up to 1Mbit/s, with driver output slew rates ranging from 14V/μs to 150V/μs.

Features

AI Translation
  • VCC supply voltage: 3V to 5.5V
  • Data rate up to 1Mbit/s
  • Low supply current: 300μA (typical)
  • External capacitors: 4×0.1μF
  • Accepts 5V logic inputs with 3.3V supply
  • Latch-up performance exceeds 100mA per JESD 78 Class II
  • ESD protection on RS-232 pins
    • ±15kV Human Body Model (HBM)
    • ±15kV IEC 61000-4-2 air-gap discharge
    • ±8kV IEC 61000-4-2 contact discharge
  • QFN (3mm×3mm) package — chip-scale plastic package equivalent, 85% smaller than SOIC-16

Applications

AI Translation
  • Industrial PC
  • Wired networking
  • Data center and enterprise computing
  • Battery-powered systems
  • PDA
  • Notebook computers
  • Handheld computers
  • Handheld devices