TI DS92CK16TMTCX/NOPB
| Manufacturer | |
| MPN | DS92CK16TMTCX/NOPB |
| LCSC Part # | C2876938 |
| Packaging | TSSOP-24 |
| Customer # | |
| Key Attributes | 3V~3.6V TSSOP-24 Clock Buffers, Drivers RoHS |
| Datasheet | TI DS92CK16TMTCX/NOPB |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| Data Rate | - | |
| Features | Hot-plug / power-up glitch-free;Low power standby / automatic shutdown on failure |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-24 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~3.6V | |
| Data Rate | - | |
| Features | Hot-plug / power-up glitch-free;Low power standby / automatic shutdown on failure |
Introduction
DS92CK16 1-to-6 Clock Buffer/Bus Transceiver is a 1-to-6 CMOS differential clock distribution device using BLVDS (Bus Low Voltage Differential Signaling) technology. This clock distribution device is designed for applications requiring ultra-low power consumption, low noise, and high data rates. The BLVDS side is a transceiver with a dedicated channel serving as the return/source clock. The DS92CK16 accepts LVDS (typical 300 mV) differential input levels and converts them to 3V CMOS output levels. The output enable pin OE, when driven high, forces all CLKOUT pins to a logic high state. The device can be used as a source-synchronous driver, with source drive selection controlled by the CrdCLKIN and DE pins. The device can function as a master clock to drive the inputs of other clock I/O pins in a multipoint environment, enabling easy master/slave clock selection on a backplane.
Features
- Master/slave clock selection for backplane applications
- Typical 125 MHz operating frequency
- Typical 100 ps duty cycle distortion
- Typical 50 ps channel-to-channel skew
- 3.3V supply design
- Glitch-free power-up on CLKI/O pins
- Low-power design (3.3V quiescent current 20 mA)
- Accepts small-swing (typical 300 mV) differential signal levels
- Industrial temperature operating range (-40℃ to +85℃)
- Available in 24-pin TSSOP package
Applications
- Backplane clock distribution
- Multipoint environment clock distribution
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| Data Rate | - | |
| Features | Hot-plug / power-up glitch-free;Low power standby / automatic shutdown on failure |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-24 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~3.6V | |
| Data Rate | - | |
| Features | Hot-plug / power-up glitch-free;Low power standby / automatic shutdown on failure |
Introduction
DS92CK16 1-to-6 Clock Buffer/Bus Transceiver is a 1-to-6 CMOS differential clock distribution device using BLVDS (Bus Low Voltage Differential Signaling) technology. This clock distribution device is designed for applications requiring ultra-low power consumption, low noise, and high data rates. The BLVDS side is a transceiver with a dedicated channel serving as the return/source clock. The DS92CK16 accepts LVDS (typical 300 mV) differential input levels and converts them to 3V CMOS output levels. The output enable pin OE, when driven high, forces all CLKOUT pins to a logic high state. The device can be used as a source-synchronous driver, with source drive selection controlled by the CrdCLKIN and DE pins. The device can function as a master clock to drive the inputs of other clock I/O pins in a multipoint environment, enabling easy master/slave clock selection on a backplane.
Features
- Master/slave clock selection for backplane applications
- Typical 125 MHz operating frequency
- Typical 100 ps duty cycle distortion
- Typical 50 ps channel-to-channel skew
- 3.3V supply design
- Glitch-free power-up on CLKI/O pins
- Low-power design (3.3V quiescent current 20 mA)
- Accepts small-swing (typical 300 mV) differential signal levels
- Industrial temperature operating range (-40℃ to +85℃)
- Available in 24-pin TSSOP package
Applications
- Backplane clock distribution
- Multipoint environment clock distribution
C2876938 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

