TI SN74AHC16540DGGR
| Manufacturer | |
| MPN | SN74AHC16540DGGR |
| LCSC Part # | C2876911 |
| Packaging | TSSOP-48 |
| Customer # | |
| Key Attributes | 2V~5.5V 8 2 8ns@5V,50pF 40uA TSSOP-48 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet | TI SN74AHC16540DGGR |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-48 | |
| Input type | - | |
| Current - Output High(IOH) | 8mA | |
| Voltage - Supply | 2V~5.5V | |
| Series | 74AHC | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 2 | |
| Propagation Delay | 8ns@5V,50pF | |
| Quiescent Current | 40uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-48 | |
| Input type | - | |
| Current - Output High(IOH) | 8mA | |
| Voltage - Supply | 2V~5.5V | |
| Series | 74AHC | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 2 | |
| Propagation Delay | 8ns@5V,50pF | |
| Quiescent Current | 40uA |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3523 | $ 1.35 |
| 10+ | $ 1.2002 | $ 12.00 |
| 30+ | $ 1.0911 | $ 32.73 |
| 100+ | $ 0.9927 | $ 99.27 |
| 500+ | $ 0.9482 | $ 474.10 |
| 1,000+ | $ 0.9297 | $ 929.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-48 | |
| Input type | - | |
| Current - Output High(IOH) | 8mA | |
| Voltage - Supply | 2V~5.5V | |
| Series | 74AHC | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 2 | |
| Propagation Delay | 8ns@5V,50pF | |
| Quiescent Current | 40uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-48 | |
| Input type | - | |
| Current - Output High(IOH) | 8mA | |
| Voltage - Supply | 2V~5.5V | |
| Series | 74AHC | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 2 | |
| Propagation Delay | 8ns@5V,50pF | |
| Quiescent Current | 40uA |
Help & FeedbackShow similar products (0) >
C2876911 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



