LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TPS51513RHBR

Manufacturer
MPN
TPS51513RHBR
LCSC Part #
C2876676
Packaging
HVQFN-32-EP(5x5)
Customer #
Key Attributes
HVQFN-32-EP(5x5) Power Management - Specialized RoHS
DatasheetTI TPS51513RHBR
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerTI
PackagingHVQFN-32-EP(5x5)
FeaturesAdjustable current limiting;Light load efficient mode;Dynamic voltage scaling;Overcurrent Protection;Operating status indication

Introduction

AI Translation

The TPS51513 is a single-phase synchronous buck controller with integrated gate drivers. Advanced control features such as the D-CAP+ architecture and OSR overshoot reduction provide fast transient response, low output capacitance and high efficiency. The TPS51513 supports a wide range of IC VCORE applications with an integrated 3-bit DAC. It also provides a full complement of signal I/O including a sleep mode control (SLP), two power good signals (PGOOD and P̅G̅), and an analog current monitor (IMON). Logic inputs are compatible with either 1-V or 3.3-V logic levels. VCORE slew rates are controlled with one resistor. In addition, the TPS51513 includes high-current FET gate drivers with an integrated P/N junction diode to drive N-channel FETs with low switching loss. The TPS51513 is available in the 5 mm × 5 mm, 32-pin QFN package and operates between -10°C and 100°C.

Features

AI Translation
  • Minimum External Parts Count
  • Includes Accurate Output Current Monitor with Programmable Clamp Voltage
  • 3-Bit DAC Selects 1 of 8 Output Voltages
  • Custom VID Definition Available
  • Supports VID-on-the-Fly Voltage Changes
  • ±8-mV VCORE Accuracy Over Line/Load/Temp.
  • Optimized Efficiency at Light and Heavy Loads
  • Patented Output Overshoot Reduction (OSR) Reduces Output Capacitance
  • Accurate, Adjustable Voltage Positioning
  • Including No-Droop Option
  • Selectable 250/300/350/500 kHz Frequency
  • Accurate, 8-level Selectable Current Limit
  • 3-V to 28-V Conversion Voltage Range
  • Fast FET Driver w/Integrated Boost Diode
  • 5 mm × 5 mm, 32-Pin QFN PowerPAD Package

Applications

AI Translation
  • General IC VCORE Applications