TI TPS74901DRCT
| Manufacturer | |
| MPN | TPS74901DRCT |
| LCSC Part # | C2876562 |
| Packaging | VSON-10-EP(3x3) |
| Customer # | |
| Key Attributes | 3A, low input voltage (0.8V) adjustable ultra-low dropout regulator with power good indication and enable function |
| Datasheet | TI TPS74901DRCT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Output Voltage | 800mV~3.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 3A | |
| Output Type | Adjustable | |
| Features | Enable control;Adjustable soft-start;Operating status indication;Over Current Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Output Voltage | 800mV~3.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 3A | |
| Output Type | Adjustable | |
| Features | Enable control;Adjustable soft-start;Operating status indication;Over Current Protection;Thermal shutdown |
Introduction
The TPS74901 low-dropout (LDO) linear regulator provides an easy-to-use, robust power management solution for a wide variety of applications. User-programmable soft-start minimizes stress on the input power source by reducing capacitive inrush current during start-up. The soft-start is monotonic and well-suited for powering many different types of processors and ASICs. The enable input and power-good output allow easy sequencing with external regulators. This complete flexibility permits the user to configure a solution that meets the sequencing requirements of FPGAs, DSPs, and other applications with special start-up requirements. A precision reference and error amplifier deliver 2% accuracy over load, line, temperature, and process. The device is stable with any type of capacitor ≥2.2 μF, and the device is fully specified from -40°C to 125°C. The TPS74901 is offered in a small (3 mm × 3 mm) VSON package and a small (5 - mm × 5 - mm) VQFN package, yielding a highly compact total solution size. The device is also available in a DDPAK - 7 package.
Features
- VOUT Range: 0.8 V to 3.6 V
- Ultralow VIN Range: 0.8 V to 5.5 V
- VBIAS Range: 2.7 V to 5.5 V
- Low Dropout: 120 mV (Typical) at 3 A
- Power - Good (PG) Output Allows Supply Monitoring or Provides a Sequencing Signal for Other Supplies
- 2% Accuracy Over Line, Load, and Temperature
- Adjustable Start - Up In - Rush Control
- VBIAS Permits Low VIN Operation With Good Transient Response
- Stable with Any Output Capacitor ≥2.2 μF
- Packages: Small, 3 - mm × 3 - mm × 1 - mm VSON, 5 - mm × 5 - mm × 1 - mm VQFN and DDPAK - 7
- Active High Enable
Applications
- FPGA Applications
- DSP Core and I/O Voltages
- Servers Post - Regulation Applications
- Applications with Special Start - Up Time or Sequencing Requirements
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Output Voltage | 800mV~3.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 3A | |
| Output Type | Adjustable | |
| Features | Enable control;Adjustable soft-start;Operating status indication;Over Current Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Output Voltage | 800mV~3.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 3A | |
| Output Type | Adjustable | |
| Features | Enable control;Adjustable soft-start;Operating status indication;Over Current Protection;Thermal shutdown |
Introduction
The TPS74901 low-dropout (LDO) linear regulator provides an easy-to-use, robust power management solution for a wide variety of applications. User-programmable soft-start minimizes stress on the input power source by reducing capacitive inrush current during start-up. The soft-start is monotonic and well-suited for powering many different types of processors and ASICs. The enable input and power-good output allow easy sequencing with external regulators. This complete flexibility permits the user to configure a solution that meets the sequencing requirements of FPGAs, DSPs, and other applications with special start-up requirements. A precision reference and error amplifier deliver 2% accuracy over load, line, temperature, and process. The device is stable with any type of capacitor ≥2.2 μF, and the device is fully specified from -40°C to 125°C. The TPS74901 is offered in a small (3 mm × 3 mm) VSON package and a small (5 - mm × 5 - mm) VQFN package, yielding a highly compact total solution size. The device is also available in a DDPAK - 7 package.
Features
- VOUT Range: 0.8 V to 3.6 V
- Ultralow VIN Range: 0.8 V to 5.5 V
- VBIAS Range: 2.7 V to 5.5 V
- Low Dropout: 120 mV (Typical) at 3 A
- Power - Good (PG) Output Allows Supply Monitoring or Provides a Sequencing Signal for Other Supplies
- 2% Accuracy Over Line, Load, and Temperature
- Adjustable Start - Up In - Rush Control
- VBIAS Permits Low VIN Operation With Good Transient Response
- Stable with Any Output Capacitor ≥2.2 μF
- Packages: Small, 3 - mm × 3 - mm × 1 - mm VSON, 5 - mm × 5 - mm × 1 - mm VQFN and DDPAK - 7
- Active High Enable
Applications
- FPGA Applications
- DSP Core and I/O Voltages
- Servers Post - Regulation Applications
- Applications with Special Start - Up Time or Sequencing Requirements
C2876562 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

