TI THS9000DRWR
| Manufacturer | |
| MPN | THS9000DRWR |
| LCSC Part # | C2876553 |
| Packaging | VSON-6-EP(2x2) |
| Customer # | |
| Key Attributes | 50MHz to 750MHz Cascadeable Amplifier |
| Datasheet | TI THS9000DRWR |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | TI | |
| Packaging | VSON-6-EP(2x2) | |
| Features | Electrostatic protection |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | TI |
| Type | Description | |
|---|---|---|
| Packaging | VSON-6-EP(2x2) | |
| Features | Electrostatic protection |
Introduction
The THS9000 is a medium power, cascadeable, gain block optimized for high IF frequencies. The amplifier incorporates internal impedance matching to 50 Ω. The part mounted on the standard EVM achieves greater than 15-dB input and output return loss from 50 MHz to 325 MHz with VS = 5 V, R(BIAS) = 237 Ω, L(COL) = 470 nH. Design requires only two dc-blocking capacitors, one power-supply bypass capacitor, one RF choke, and one bias resistor.
Features
- High Dynamic Range
- OIP₃ = 36 dBm, NF < 4.5 dB
- Single-Supply Voltage
- High Speed
- VS = 3 V to 5 V
- IS = Adjustable
- Input/Output Impedance 50 Ω
Applications
- TDMA: GSM, IS-136, EDGE/UWE-136
- CDMA: IS-95, UMTS, CDMA2000
- Wireless Local Loops
- Wireless LAN: IEEE802.11
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | TI | |
| Packaging | VSON-6-EP(2x2) | |
| Features | Electrostatic protection |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | TI |
| Type | Description | |
|---|---|---|
| Packaging | VSON-6-EP(2x2) | |
| Features | Electrostatic protection |
Introduction
The THS9000 is a medium power, cascadeable, gain block optimized for high IF frequencies. The amplifier incorporates internal impedance matching to 50 Ω. The part mounted on the standard EVM achieves greater than 15-dB input and output return loss from 50 MHz to 325 MHz with VS = 5 V, R(BIAS) = 237 Ω, L(COL) = 470 nH. Design requires only two dc-blocking capacitors, one power-supply bypass capacitor, one RF choke, and one bias resistor.
Features
- High Dynamic Range
- OIP₃ = 36 dBm, NF < 4.5 dB
- Single-Supply Voltage
- High Speed
- VS = 3 V to 5 V
- IS = Adjustable
- Input/Output Impedance 50 Ω
Applications
- TDMA: GSM, IS-136, EDGE/UWE-136
- CDMA: IS-95, UMTS, CDMA2000
- Wireless Local Loops
- Wireless LAN: IEEE802.11
C2876553 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



