TI UCC28780RTET
| Manufacturer | |
| MPN | UCC28780RTET |
| LCSC Part # | C2876390 |
| Packaging | WQFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | 1MHz 12V~34V Flyback WQFN-16-EP(3x3) AC DC Converters, Offline Switchers RoHS |
| Datasheet | TI UCC28780RTET |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | TI | |
| Packaging | WQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 1MHz | |
| Voltage - Supply | 12V~34V | |
| Features | Light load efficient mode;Brown-in/Brown-out detection;Audio noise elimination;Under-voltage lockout;Leading edge blanking | |
| Topology | Flyback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | TI | |
| Packaging | WQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Frequency - Switching | 1MHz | |
| Voltage - Supply | 12V~34V | |
| Features | Light load efficient mode;Brown-in/Brown-out detection;Audio noise elimination;Under-voltage lockout;Leading edge blanking | |
| Topology | Flyback |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | TI | |
| Packaging | WQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 1MHz | |
| Voltage - Supply | 12V~34V | |
| Features | Light load efficient mode;Brown-in/Brown-out detection;Audio noise elimination;Under-voltage lockout;Leading edge blanking | |
| Topology | Flyback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | TI | |
| Packaging | WQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Frequency - Switching | 1MHz | |
| Voltage - Supply | 12V~34V | |
| Features | Light load efficient mode;Brown-in/Brown-out detection;Audio noise elimination;Under-voltage lockout;Leading edge blanking | |
| Topology | Flyback |
Help & FeedbackShow similar products (0) >
C2876390 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

