LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI DS92LV2412SQX/NOPB

Manufacturer
MPN
DS92LV2412SQX/NOPB
LCSC Part #
C2876340
Packaging
WQFN-60-EP(9x9)
Customer #
Key Attributes
DS92LV241x 5 to 50 MHz 24-Bit Channel Link Il Serializer And Deserializer
DatasheetTI DS92LV2412SQX/NOPB
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Serializers, Deserializers
ManufacturerTI
PackagingWQFN-60-EP(9x9)
Output-
Clock Frequency50MHz
Input-
Data Rate-
Number of ports-
TypeSerializer, Deserializer
Voltage - Supply1.8V
Parallel Bit Count Per Channel24
FeaturesAdaptive receive equalization;Link status monitoring
Operating Temperature-40℃~+85℃
Control InterfaceI2C

Introduction

AI Translation

The DS92LV2411 (Serializer) and DS92LV2412 (Deserializer) chipset translates a parallel 24–bit LVCMOS data interface into a single high-speed CML serial interface with embedded clock information. This single serial stream eliminates skew issues between clock and data, reduces connector size and interconnect cost for transferring a 24-bit, or less, bus over FR-4 printed circuit board backplanes, differential or coax cables.

In addition to the 24-bit data bus interface, the DS92LV2411/12 also features a 3-bit control bus for slow speed signals. This allows implementing video and display applications with up to 24–bits per pixel (RGB888).

Programmable transmit de-emphasis, receive equalization, on-chip scrambling and DC balancing enables long distance transmission over lossy cables and backplanes. The DS92LV2412 automatically locks to incoming data without an external reference clock or special sync patterns, providing easy “plugand-go” or “hot plug” operation. EMI is minimized by the use of low voltage differential signaling, receiver drive strength control, and spread spectrum clocking capability.

The DS92LV2411/12 chipset is programmable though an I2C interface as well as through Pins. A built-in AT-SPEED BIST feature validates link integrity and may be used for system diagnostics.

The DS92LV2411 is offered in a 48-Pin WQFN and the DS92LV2412 is offered in a 60-Pin WQFN package. Both devices operate over the full industrial temperature range of -40℃ to +85℃.

Features

AI Translation
  • 24-Bit Data, 3–Bit Control, 5 to 50 MHz Clock
  • Application Payloads up to 1.2 Gbps
  • AC Coupled Interconnects: STP up to 10 m or Coax 20+ m
  • 1.8 V or 3.3 V Compatible LVCMOS I/O Interface
  • Integrated Terminations on Ser and Des
  • AT-SPEED BIST Mode and Reporting Pin
  • Configurable by Pins or I2C Compatible Serial Control Bus
  • Power Down Mode Minimizes Power Dissipation
  • 8 kV HBM ESD Rating

  • Supports Spread Spectrum Clocking (SSC) on Inputs
  • Data Scrambler for Reduced EMI
  • DC-Balance Encoder for AC Coupling
  • Selectable Output V_OD and Adjustable De-emphasis
  • Random Data Lock; no Reference Clock Required
  • Adjustable Input Receiver Equalization
  • LOCK (Real Time Link Status) Reporting Pin
  • Selectable Spread Spectrum Clock Generation (SSCG) and Output Slew Rate Control (OS) to Reduce EMI

Applications

AI Translation
  • Embedded Video and Display
  • Medical Imaging
  • Factory Automation
  • Office Automation — Printer, Scanner
  • Security and Video Surveillance
  • General Purpose Data Communication