LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS74515PQWDRVRQ1 product image
Images for reference only

TI TPS74515PQWDRVRQ1RoHS

Manufacturer
MPN
TPS74515PQWDRVRQ1
LCSC Part #
C2876242
Packaging
WSON-6-EP(2x2)
Customer #
Key Attributes
Automotive 500mA, low-IQ, high-PSRR, low-dropout (LDO) voltage regulator with power good
Datasheetpdf iconTI TPS74515PQWDRVRQ1
In-Stock: 76
76 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6644$ 1.66
200+$ 0.7226$ 144.52
500+$ 0.7017$ 350.85
1,000+$ 0.6914$ 691.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingWSON-6-EP(2x2)
Output Voltage1.5V
Number of Outputs1
Operating Temperature-40℃~+150℃@(Tj)
Supply Current (Iq)25uA
Output ConfigurationPositive
Output Current500mA
Operating Voltage6V
Output TypeFixed
FeaturesEnable control;Operating status indication;Input under-voltage protection;Output discharge;Short Circuit Protection;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

TPS745-Q1 is a 500mA ultra-low dropout regulator (LDO) with a power-good indicator. The device is available in a small 6-pin 2mm×2mm WSON package and a small 8-pin 3mm×3mm VSON package, both with wettable flanks for optical inspection. The TPS745-Q1 features low quiescent current consumption and provides fast line and load transient performance.

The TPS745-Q1 supports an input voltage range of 1.5V to 6.0V and an externally adjustable output voltage range of 0.55V to 5.5V, making it a flexible post-regulator. Fixed output voltage options are also available to power common voltage rails.

The TPS745-Q1 includes a power-good (PG) output that monitors the feedback pin voltage to indicate output voltage status. The EN input and PG output can be used to sequence multiple power supplies in a system.

The TPS745-Q1 remains stable when used with small ceramic output capacitors, supporting a compact overall solution. The precision bandgap and error amplifier provide high accuracy — ±0.85% (maximum) at 25°C and ±1.5% (maximum) over the full operating temperature range. The device integrates thermal shutdown, current limiting, and UVLO protection. The TPS745-Q1 features internal foldback current limiting to help reduce power dissipation during short-circuit events.

Features

AI Translation
  • AEC-Q100 qualified for automotive applications: Temperature Grade 1: -40°C to +125°C, TA device junction temperature: -40°C to 150°C
  • Package: 2mm×2mm wettable flank WSON, 3mm×3mm wettable flank VSON
  • Input voltage range: 1.5V to 6.0V
  • Output voltage range: Fixed: 0.65V to 5.0V, Adjustable: 0.55V to 5.5V
  • High PSRR: 45dB at 100kHz
  • Output accuracy: ±0.85% (25°C), ±1.5% (maximum)
  • Power-good output options: open-drain and push-pull
  • Ultra-low dropout: 160mV (maximum) at 500mA (3.3V₀₊ₜ)
  • Stable with 1µF or larger capacitor
  • Low I₀: 25µA (typical), 1.5µA (shutdown)
  • Active output discharge
  • Functional Safety-capable
  • Documentation available for functional safety system design
  • Low thermal resistance: DRV (6-pin WSON), R₀JA = 80.3°C/W; DRB (8-pin VSON), R₀JA = 55.5°C/W

Applications

AI Translation
  • Automotive head unit
  • Front and rear cameras
  • Automotive instrument cluster display
  • Telematics control unit
  • Mid-range and short-range radar