TI TLV70726PDQNT
| Manufacturer | |
| MPN | TLV70726PDQNT |
| LCSC Part # | C2876080 |
| Packaging | X2-SON-4-EP(1x1) |
| Customer # | |
| Key Attributes | 200mA, low IQ, low-dropout regulator with enable and active output discharge functionality |
| Datasheet | TI TLV70726PDQNT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 11 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | X2-SON-4-EP(1x1) | |
| Output Voltage | 2.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Output discharge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | X2-SON-4-EP(1x1) | |
| Output Voltage | 2.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Output discharge |
Introduction
The TLV707 series (TLV707 and TLV707P) LDO regulators feature low quiescent current and excellent line and load transient performance, making them ideal for power-sensitive applications. These devices offer a typical accuracy of 0.5%. All versions include thermal shutdown and overcurrent protection for safety.
Additionally, these devices remain stable with an effective output capacitance of only 0.1μF. This allows the use of cost-effective capacitors with higher bias voltage and temperature derating. These devices also regulate to rated accuracy under no-load conditions.
Furthermore, the TLV707P provides an active pull-down circuit for fast output discharge.
The TLV707 series LDOs are available in a 1mm × 1mm DQN (X2SON) package, making them suitable for handheld applications.
Features
- Typical accuracy: 0.5%
- 200mA output support
- Low IQ: 25μA
- Fixed output voltage combinations from 0.85V to 5.0V
- High PSRR:
- 70dB at 100Hz
- 50dB at 1MHz
- Stable with 0.1μF ceramic capacitor
- Thermal shutdown and overcurrent protection
- Package: 1mm × 1mm DQN (X2SON)
Applications
- Smartphones and wireless earphones
- Gaming and toys
- WLAN and other PC add-in cards
- TV and set-top boxes
- Wearable electronics
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0417 | $ 1.04 |
| 250+ | $ 0.4043 | $ 101.08 |
| 500+ | $ 0.3901 | $ 195.05 |
| 1,000+ | $ 0.3821 | $ 382.10 |
Standard Packaging250/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | X2-SON-4-EP(1x1) | |
| Output Voltage | 2.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Output discharge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | X2-SON-4-EP(1x1) | |
| Output Voltage | 2.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Output discharge |
Introduction
The TLV707 series (TLV707 and TLV707P) LDO regulators feature low quiescent current and excellent line and load transient performance, making them ideal for power-sensitive applications. These devices offer a typical accuracy of 0.5%. All versions include thermal shutdown and overcurrent protection for safety.
Additionally, these devices remain stable with an effective output capacitance of only 0.1μF. This allows the use of cost-effective capacitors with higher bias voltage and temperature derating. These devices also regulate to rated accuracy under no-load conditions.
Furthermore, the TLV707P provides an active pull-down circuit for fast output discharge.
The TLV707 series LDOs are available in a 1mm × 1mm DQN (X2SON) package, making them suitable for handheld applications.
Features
- Typical accuracy: 0.5%
- 200mA output support
- Low IQ: 25μA
- Fixed output voltage combinations from 0.85V to 5.0V
- High PSRR:
- 70dB at 100Hz
- 50dB at 1MHz
- Stable with 0.1μF ceramic capacitor
- Thermal shutdown and overcurrent protection
- Package: 1mm × 1mm DQN (X2SON)
Applications
- Smartphones and wireless earphones
- Gaming and toys
- WLAN and other PC add-in cards
- TV and set-top boxes
- Wearable electronics
C2876080 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NCP114AMX260TCG | onsemi | UDFN-4(1x1) | 45 | $ 0.3319 | ||
| TLV70726DQNT | TI | X2-SON-4-EP(1x1) | 0 | $ 1.0417 | ||
| TLV70726DQNR | TI | X2-SON-4-EP(1x1) | 0 | $ 0.1823 | ||
| TLV70726PDQNR | TI | X2-SON-4-EP(1x1) | 0 | $ 0.1831 | ||
| S-1333A26-A4T2U3 | ABLIC | HSNT-4(1010) | 0 | $ 0.6016 | ||
| SGM2031-2.6YUDH4G/TR | SGMICRO | UTDFN-1x1-4L | 0 | $ 0.2116 | ||
| XC6233H2619R-G | TOREX | USPQ-4B04 | 0 | $ 0.2773 | ||
| XC6223N2619R-G | TOREX | USPQ-4B03 | 0 | $ 0.4971 | ||
| SGM2036-2.6YUDH4G/TR | SGMICRO | UTDFN-4L(1x1) | 0 | $ 0.2116 | ||
| NCP163AMX260TBG | onsemi | XDFN-4-EP(1x1) | 0 | $ 0.1029 | ||
| RP202K261D-TR | Nisshinbo Micro Devices Inc. | DFN1010-4 | 0 | $ 0.879 |

