TI SN74AUP2G241DQER
| Manufacturer | |
| MPN | SN74AUP2G241DQER |
| LCSC Part # | C2876043 |
| Packaging | X2-SON-8(1x1.4) |
| Customer # | |
| Key Attributes | LOW-POWER DUAL BUFFER/DRIVER WITH 3-STATE OUTPUTS |
| Datasheet | TI SN74AUP2G241DQER |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 6 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | X2-SON-8(1x1.4) | |
| Input type | - | |
| Current - Output High(IOH) | 4mA | |
| Series | 74AUP | |
| Voltage - Supply | 0.8V~3.6V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 4mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation | |
| Number of Elements | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 900nA | |
| Propagation Delay | 3.7ns@3.3V,15pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | X2-SON-8(1x1.4) | |
| Input type | - | |
| Current - Output High(IOH) | 4mA | |
| Series | 74AUP | |
| Voltage - Supply | 0.8V~3.6V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 4mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation | |
| Number of Elements | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 900nA | |
| Propagation Delay | 3.7ns@3.3V,15pF |
Introduction
The AUP family ensures a very low static- and dynamic-power consumption across the entire VC C range of 0.8 V to 3.6 V, resulting in increased battery life. This product also maintains excellent signal integrity. The SN74AUP2G241 is designed specifically to improve both the performance and density of 3-state memory-address drivers, clock drivers, and bus-oriented receivers and transmitters. NanoStar package technology uses the die as the package. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- Available in the Texas Instruments NanoStar Package
- Low Static-Power Consumption (ICC = 0.9 μA Maximum)
- Low Dynamic-Power Consumption (Cpd = 4.2 pF Typ at 3.3 V)
- Low Input Capacitance (Ci = 1.5 pF Typical)
- Low Noise – Overshoot and Undershoot <10% of VCC
- Ioff Supports Partial-Power-Down Mode Operation
- Wide Operating VCC Range of 0.8 V to 3.6 V
- Optimized for 3.3-V Operation
- 3.6-V I/O Tolerant to Support Mixed-Mode Signal Operation
- tpd = ±9.9 ns Maximum at 3.3 V
- Suitable for Point-to-Point Applications
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Performance Tested Per JESD 22: 2000-V Human-Body Model (A114-B, Class II), 1000-V Charged-Device Model (C101)
Applications
- Battery-powered portable devices
- Three-state memory address drivers
- Clock drivers
- Bus-oriented receivers and transmitters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3548 | $ 1.77 |
| 50+ | $ 0.2817 | $ 14.09 |
| 150+ | $ 0.2504 | $ 37.56 |
| 500+ | $ 0.2112 | $ 105.60 |
| 2,500+ | $ 0.1938 | $ 484.50 |
| 5,000+ | $ 0.1834 | $ 917.00 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | X2-SON-8(1x1.4) | |
| Input type | - | |
| Current - Output High(IOH) | 4mA | |
| Series | 74AUP | |
| Voltage - Supply | 0.8V~3.6V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 4mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation | |
| Number of Elements | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 900nA | |
| Propagation Delay | 3.7ns@3.3V,15pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | X2-SON-8(1x1.4) | |
| Input type | - | |
| Current - Output High(IOH) | 4mA | |
| Series | 74AUP | |
| Voltage - Supply | 0.8V~3.6V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 4mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation | |
| Number of Elements | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 900nA | |
| Propagation Delay | 3.7ns@3.3V,15pF |
Introduction
The AUP family ensures a very low static- and dynamic-power consumption across the entire VC C range of 0.8 V to 3.6 V, resulting in increased battery life. This product also maintains excellent signal integrity. The SN74AUP2G241 is designed specifically to improve both the performance and density of 3-state memory-address drivers, clock drivers, and bus-oriented receivers and transmitters. NanoStar package technology uses the die as the package. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- Available in the Texas Instruments NanoStar Package
- Low Static-Power Consumption (ICC = 0.9 μA Maximum)
- Low Dynamic-Power Consumption (Cpd = 4.2 pF Typ at 3.3 V)
- Low Input Capacitance (Ci = 1.5 pF Typical)
- Low Noise – Overshoot and Undershoot <10% of VCC
- Ioff Supports Partial-Power-Down Mode Operation
- Wide Operating VCC Range of 0.8 V to 3.6 V
- Optimized for 3.3-V Operation
- 3.6-V I/O Tolerant to Support Mixed-Mode Signal Operation
- tpd = ±9.9 ns Maximum at 3.3 V
- Suitable for Point-to-Point Applications
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Performance Tested Per JESD 22: 2000-V Human-Body Model (A114-B, Class II), 1000-V Charged-Device Model (C101)
Applications
- Battery-powered portable devices
- Three-state memory address drivers
- Clock drivers
- Bus-oriented receivers and transmitters
C2876043 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SN74AUP2G126DQER | TI | X2-SON-8(1x1.4) | 202 | $ 0.3131 | ||
| 74AUP2G125GS,115 | Nexperia | XSON-8(1x1.4) | 245 | $ 0.2791 | ||
| SN74AUP2G125DQER | TI | X2-SON-8(1x1.4) | 0 | $ 0.5157 | ||
| SN74AUP2G240DQER | TI | X2-SON-8(1x1.4) | 0 | $ 0.4288 | ||
| 74AUP2G240GS,115 | Nexperia | XSON-8(1x1.4) | 0 | $ 0.1327 | ||
| 74AUP2G126GS,115 | Nexperia | XSON-8(1x1.4) | 0 | $ 0.2112 |



