powersilicon 2N7002KW
| Manufacturer | |
| MPN | 2N7002KW |
| LCSC Part # | C2875451 |
| Packaging | SOT-323-3 |
| Customer # | |
| Key Attributes | N-Channel, Current:300mA, Voltage:60V |
| Datasheet | powersilicon 2N7002KW |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | powersilicon | |
| Packaging | SOT-323-3 | |
| Output Capacitance(Coss) | 30pF | |
| Ciss-Input Capacitance | 40pF | |
| Pd - Power Dissipation | 225mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 115mA | |
| Reverse Transfer Capacitance (Crss) | 10pF | |
| RDS(on) | 2Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | - | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | powersilicon | |
| Packaging | SOT-323-3 | |
| Output Capacitance(Coss) | 30pF | |
| Ciss-Input Capacitance | 40pF | |
| Pd - Power Dissipation | 225mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 115mA | |
| Reverse Transfer Capacitance (Crss) | 10pF | |
| RDS(on) | 2Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | - | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | powersilicon | |
| Packaging | SOT-323-3 | |
| Output Capacitance(Coss) | 30pF | |
| Ciss-Input Capacitance | 40pF | |
| Pd - Power Dissipation | 225mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 115mA | |
| Reverse Transfer Capacitance (Crss) | 10pF | |
| RDS(on) | 2Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | - | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | powersilicon | |
| Packaging | SOT-323-3 | |
| Output Capacitance(Coss) | 30pF | |
| Ciss-Input Capacitance | 40pF | |
| Pd - Power Dissipation | 225mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 115mA | |
| Reverse Transfer Capacitance (Crss) | 10pF | |
| RDS(on) | 2Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | - | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
C2875451 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
