LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TUSB1044IRNQR product image
  • TUSB1044IRNQR thumbnail 1
  • TUSB1044IRNQR thumbnail 2
  • TUSB1044IRNQR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TUSB1044IRNQR

Manufacturer
MPN
TUSB1044IRNQR
LCSC Part #
C2873603
Packaging
WQFN-40-EP(4x6)
Customer #
Key Attributes
TUSB1044 USB TYPE-C 10Gbps Multi-Protocol Bi-Directional Linear ReDriver
DatasheetTI TUSB1044IRNQR
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters
ManufacturerTI
PackagingWQFN-40-EP(4x6)
TypeUSB to DP
Quiescent Supply Current-
Voltage - Supply3.3V
Number of Channels4
FeaturesShutdown mode;Low-power mode
USB ProtocolUSB 3.1;DP 1.4
Operating Temperature-40℃~+85℃
Supply Current-
Data Rate10Gbps

Introduction

AI Translation

The TUSB1044 is a USB Type-C alternate mode redriver switch supporting data rates up to 10Gbps. This protocol-agnostic linear redriver supports USB Type-C alternate mode interfaces, including DisplayPort.

The TUSB1044 provides multiple receive linear equalization levels to compensate for ISI caused by cable and PCB trace losses. The device operates from a single 3.3V supply and supports both commercial and industrial temperature ranges.

All four channels of the TUSB1044 are bidirectional, making it a versatile signal conditioner suitable for a wide range of applications.

Features

AI Translation
  • Protocol-agnostic, flip-chip-compatible 4-channel linear redriver supporting data rates up to 10Gbps
  • USB Type-C with USB 3.1 Gen 2 and DisplayPort 1.4 as alternate modes
  • Supports processors with integrated USB 3.1 and DisplayPort mux for Type-C applications
  • Signal conditioning for internal Type-C cables
  • Crosspoint mux for SBU signals
  • Linear equalization up to 11dB at 4.05GHz
  • GPIO and I²C control for channel direction and equalization
  • Advanced power management via USB power state monitoring and DP link training sniffing
  • Configurable via GPIO or I²C
  • Hot-plug capable
  • 3.3V single supply
  • Industrial temperature range: -40°C to 85°C (TUSB1044I)
  • Commercial temperature range: 0°C to 70°C (TUSB1044)
  • 4mm×6mm, 0.4mm pitch, 40-pin QFN package

Applications

AI Translation
  • Tablet
  • Laptop
  • Desktop
  • Docking Station