TI SN75DP119RHHT
| Manufacturer | |
| MPN | SN75DP119RHHT |
| LCSC Part # | C2873563 |
| Packaging | VQFN-36-EP(6x6) |
| Customer # | |
| Key Attributes | VQFN-36-EP(6x6) Signal Buffers, Repeaters, Splitters RoHS |
| Datasheet | TI SN75DP119RHHT |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | TI | |
| Packaging | VQFN-36-EP(6x6) | |
| Features | Link equalization and compensation |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | TI |
| Type | Description | |
|---|---|---|
| Packaging | VQFN-36-EP(6x6) | |
| Features | Link equalization and compensation |
Introduction
The SN75DP119 is a 1-lane or 2-lane embedded DisplayPort (eDP) repeater that regenerates the DP high speed digital link. The device compensates for pcb related frequency loss and signal reflections. This is especially helpful in designs with long pcb traces or when there is a FET switch in the signal path. Four levels of differential output voltage swing (V_OD) and any combination of pre-emphasis using these V_OD levels are supported. The output swing and preemphasis are configured through device control inputs. The available output swing levels are 300mV_PP, 400mV_PP, 600mV_PP or 750mV_PP. Therefore, the output pre-emphasis level can be configured to 0dB, 2.0dB, 2,5dB, 3.5dB, 5.5dB, 6dB, or 8dB. This is a good solution for embedded link applications, such as the connection from the GPU to the notebook internal panel. To adjust the output signal level adaptively during link training, the implementation needs to control the device control inputs. The SN75DP119 supports programmable integrated receiver equalization circuitry. This equalization circuitry can be used to help improve signal integrity in applications where the input link has a high level of insertion loss. The equalizer can be set to 3dB or 6dB equalization. The equalizer can also be turned off. The device is characterized for an extended operational temperature range from -40°C to 85°C. The SN75DP119 consumes between 64mW and 175mW depending on the selected mode of operation. The device also supports an ultra low power standby mode. In this mode, the outputs are disabled and the device draws less then 700μV of power.
Features
- DP signal repeater Supports Data Rates up to 2.7Gbps
- Fixed Equalizer With 3 Selectable Settings
- 12kV ESD HBM
- Temperature Range: -40 to 85°C
- 14 Pin 3.50×3.50mm RGY Package or 36-Pin 6.00×6.00mm RHH Package
Applications
- eDP
- Desktop PC
- Notebook PC
- PC Docking Station
- PC Standalone Video Card
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.0271 | $ 4.03 |
| 250+ | $ 1.5586 | $ 389.65 |
| 500+ | $ 1.5047 | $ 752.35 |
| 1,000+ | $ 1.4777 | $ 1477.70 |
Standard Packaging250/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | TI | |
| Packaging | VQFN-36-EP(6x6) | |
| Features | Link equalization and compensation |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | TI |
| Type | Description | |
|---|---|---|
| Packaging | VQFN-36-EP(6x6) | |
| Features | Link equalization and compensation |
Introduction
The SN75DP119 is a 1-lane or 2-lane embedded DisplayPort (eDP) repeater that regenerates the DP high speed digital link. The device compensates for pcb related frequency loss and signal reflections. This is especially helpful in designs with long pcb traces or when there is a FET switch in the signal path. Four levels of differential output voltage swing (V_OD) and any combination of pre-emphasis using these V_OD levels are supported. The output swing and preemphasis are configured through device control inputs. The available output swing levels are 300mV_PP, 400mV_PP, 600mV_PP or 750mV_PP. Therefore, the output pre-emphasis level can be configured to 0dB, 2.0dB, 2,5dB, 3.5dB, 5.5dB, 6dB, or 8dB. This is a good solution for embedded link applications, such as the connection from the GPU to the notebook internal panel. To adjust the output signal level adaptively during link training, the implementation needs to control the device control inputs. The SN75DP119 supports programmable integrated receiver equalization circuitry. This equalization circuitry can be used to help improve signal integrity in applications where the input link has a high level of insertion loss. The equalizer can be set to 3dB or 6dB equalization. The equalizer can also be turned off. The device is characterized for an extended operational temperature range from -40°C to 85°C. The SN75DP119 consumes between 64mW and 175mW depending on the selected mode of operation. The device also supports an ultra low power standby mode. In this mode, the outputs are disabled and the device draws less then 700μV of power.
Features
- DP signal repeater Supports Data Rates up to 2.7Gbps
- Fixed Equalizer With 3 Selectable Settings
- 12kV ESD HBM
- Temperature Range: -40 to 85°C
- 14 Pin 3.50×3.50mm RGY Package or 36-Pin 6.00×6.00mm RHH Package
Applications
- eDP
- Desktop PC
- Notebook PC
- PC Docking Station
- PC Standalone Video Card
C2873563 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

