LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI CDCL1810ARGZR

Manufacturer
MPN
CDCL1810ARGZR
LCSC Part #
C2873491
Packaging
VQFN-48-EP(7x7)
Customer #
Key Attributes
1.7V~1.9V 650MHz 10 VQFN-48-EP(7x7) Clock Buffers, Drivers RoHS
DatasheetTI CDCL1810ARGZR
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers
ManufacturerTI
PackagingVQFN-48-EP(7x7)
Operating Temperature-40℃~+85℃
Voltage - Supply1.7V~1.9V
FeaturesMulti-channel fan-out/isolation drive;Programmable frequency division and inversion control;Output enable/shutdown;Internal termination and bias network
Number of Inputs1
Output Frequency(Max)650MHz
Number of outputs10

Introduction

AI Translation

1.8V single-supply high-performance clock distributor with 10 outputs, low input-to-output additive jitter: as low as 10fs RMS, LVDS input, 100Ω differential on-chip termination, frequency up to 650MHz, differential CML outputs with 50Ω single-ended on-chip termination up to 650MHz, two output banks each with 5 outputs and independent frequency division ratios, output frequency divisors of 1, 2, 4, 5, 8, 10, 16, 20, 32, 40, and 80, compliant with ANSI TIA/EIA-644-A-2001 LVDS standard, power dissipation: 410mW (typical), output enable control per output, SDA/SCL device management interface, 48-pin VQFN (RGZ) package, industrial temperature range: -40°C to +85°C.

The programmable dividers (P0 and P1) provide high flexibility for setting the output-to-input frequency ratio: FOUT = FIN / P, where P (P0 or P1) = 1, 2, 4, 5, 8, 10, 16, 20, 32, 40, 80.

CDCL1810A supports one differential LVDS clock input and a total of 10 differential CML outputs. When AC-coupled, the CML outputs are compatible with LVDS receivers.

With careful adherence to input voltage swing and common-mode voltage limits, CDCL1810A supports single-ended clock input as outlined in the pin configuration and functions.

All device settings can be programmed via the two-wire serial interface SDA/SCL. This serial interface supports 1.8V voltage only.

This device operates from a 1.8V supply with a rated operating temperature range of -40°C to +85°C. CDCL1810A is available in a 48-pin QFN (RGZ) package.

Features

AI Translation
  • Low additive input-to-output jitter: as low as 10fs RMS
  • LVDS input, 100Ω differential on-chip termination, up to 650MHz
  • Differential CML output, 50Ω single-ended on-chip termination, up to 650MHz
  • Two output banks, each with 5 outputs and independent frequency division ratios
  • Output frequency division ratios: 1, 2, 4, 5, 8, 10, 16, 20, 32, 40, and 80
  • Compliant with ANSI TIA/EIA-644-A-2001 LVDS standard
  • Power consumption: 410mW (typical)
  • Output enable control per output
  • SDA/SCL device management interface
  • 48-pin VQFN (RGZ) package
  • Industrial temperature range: -40°C to +85°C

Applications

AI Translation
  • Clock distribution for high-speed SERDES
  • SERDES reference clock distribution for 1G/10G Ethernet, 1X/2X/4X/10X Fibre Channel, PCI Express, Serial ATA, SONET, CPRI, and OBSAI
  • Clock buffering and fanout up to 1-to-10