TI TMS320VC5506GBB
| Manufacturer | |
| MPN | TMS320VC5506GBB |
| LCSC Part # | C2873393 |
| Packaging | NFBGA-179 |
| Customer # | |
| Key Attributes | 108MHz NFBGA-179 DSP (Digital Signal Processors) |
| Datasheet | TI TMS320VC5506GBB |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | TI | |
| Packaging | NFBGA-179 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware MAC acceleration;DMA data transfer;High-speed peripheral interface;RTC and timer | |
| Clock Rate | 108MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | TI | |
| Packaging | NFBGA-179 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware MAC acceleration;DMA data transfer;High-speed peripheral interface;RTC and timer | |
| Clock Rate | 108MHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 25.0154 | $ 25.02 |
| 200+ | $ 9.6809 | $ 1936.18 |
| 500+ | $ 9.3416 | $ 4670.80 |
| 1,000+ | $ 9.1735 | $ 9173.50 |
Standard Packaging160/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | TI | |
| Packaging | NFBGA-179 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware MAC acceleration;DMA data transfer;High-speed peripheral interface;RTC and timer | |
| Clock Rate | 108MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | TI | |
| Packaging | NFBGA-179 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware MAC acceleration;DMA data transfer;High-speed peripheral interface;RTC and timer | |
| Clock Rate | 108MHz |
Help & FeedbackShow similar products (0) >
C2873393 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

